Datasheets
MMBD4448-C by:

Overview of: MMBD4448-C by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MMBD4448-C

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MMBD4448-C Secos Corporation

Buy Now Datasheet

Compare Parts:

MMBD4448-C Secos Corporation Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3

Part Life Cycle Code Contact Manufacturer
Package Description HALOGEN AND LEAD FREE PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for: MMBD4448-C

Part Number Description Manufacturer Compare
CMPD4448TR13LEADFREE Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR13LEADFREE
CMPD4448PBFREE Diodes Rectifier Diode, Central Semiconductor Corp MMBD4448-C vs CMPD4448PBFREE
CMPD4448TIN/LEAD Diodes Rectifier Diode, Central Semiconductor Corp MMBD4448-C vs CMPD4448TIN/LEAD
CMPD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448BK
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448-C vs MMBD4448
CMPD4448TR Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR
CMPD4448TR13 Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR13
Part Number Description Manufacturer Compare
CMPD4448TR Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR
CMPD4448TR13 Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR13
CMPD4448TR13LEADFREE Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448TR13LEADFREE
CMPD4448PBFREE Diodes Rectifier Diode, Central Semiconductor Corp MMBD4448-C vs CMPD4448PBFREE
CMPD4448BK Diodes Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, Central Semiconductor Corp MMBD4448-C vs CMPD4448BK
CMPD4448TIN/LEAD Diodes Rectifier Diode, Central Semiconductor Corp MMBD4448-C vs CMPD4448TIN/LEAD
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon International Semiconductor Inc MMBD4448-C vs MMBD4448

Update Alert Settings for: MMBD4448-C by Secos Corporation

  • Please alert me when MMBD4448-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448-C by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.