Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
MMBD4448-R1-10001 PanJit SemiconductorBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MMBD4448-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-XX-TR30 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4448W-XX-TR30 |
1N4448W-XX-RG30 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4448W-XX-RG30 |
1N4148DF Diodes | Rectifier Diode, | Rectron Semiconductor | MMBD4448-R1-10001 vs 1N4148DF |
1N4448WT Diodes | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | MMBD4448-R1-10001 vs 1N4448WT |
1N4448W-XX-RG70 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4448W-XX-RG70 |
1N4148DF-HF Diodes | Rectifier Diode, | Rectron Semiconductor | MMBD4448-R1-10001 vs 1N4148DF-HF |
1N4148W-XX-TR30 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4148W-XX-TR30 |
1N4148W-XX-RG70 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4148W-XX-RG70 |
1N4448WT/R7 Diodes | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMBD4448-R1-10001 vs 1N4448WT/R7 |
1N4148W-XX-RG30 Diodes | Rectifier Diode, | Taitron Components Inc | MMBD4448-R1-10001 vs 1N4148W-XX-RG30 |