Datasheets
MMBD44487F by: Diodes Incorporated

Overview of: MMBD44487F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MMBD44487F

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
1,173

Part Details for: MMBD44487F

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: MMBD44487F

Part Number Description Manufacturer Compare
MMBD4448S62Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448S62Z
MMBD4448-TP-HF Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD44487F vs MMBD4448-TP-HF
MMBD4448-13 Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD44487F vs MMBD4448-13
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon Lite-On Semiconductor Corporation MMBD44487F vs MMBD4448
MMBD4448_NL Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448_NL
MMBD4448D87Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448D87Z
MMBD4448L99Z Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448L99Z
Part Number Description Manufacturer Compare
MMBD4448D87Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448D87Z
MMBD4448 Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon Lite-On Semiconductor Corporation MMBD44487F vs MMBD4448
MMBD4448S62Z Diodes Rectifier Diode, 1 Element, 0.2A, Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448S62Z
MMBD4448_NL Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448_NL
MMBD4448-TP-HF Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBD44487F vs MMBD4448-TP-HF
MMBD4448L99Z Diodes Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN Fairchild Semiconductor Corporation MMBD44487F vs MMBD4448L99Z
MMBD4448-13 Diodes Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBD44487F vs MMBD4448-13

Update Alert Settings for: MMBD44487F by Diodes Incorporated

  • Please alert me when MMBD44487F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD44487F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD44487F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD44487F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD44487F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD44487F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.