Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Diodes Incorporated | Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(Av):150Ma; Forward Voltage Vf Max:1.25V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C Rohs Compliant: No |Diodes Inc. MMBD4448H-7-F. | $0.0240 / $0.0270 |
|
View Details |