Datasheets
MMBD4448H-7-F by: Diodes Incorporated

Overview of: MMBD4448H-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MMBD4448H-7-F

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
92,783 Cut Tape
  • 1 $0.2200
  • 10 $0.1780
  • 100 $0.0946
  • 500 $0.0622
  • 1,000 $0.0423
View this part on Digi-Key
92,783 Digi-Reel
  • 1 $0.2200
  • 10 $0.1780
  • 100 $0.0946
  • 500 $0.0622
  • 1,000 $0.0423
View this part on Digi-Key
90,000 Reel
  • 3,000 $0.0382
  • 6,000 $0.0332
  • 15,000 $0.0282
  • 30,000 $0.0265
  • 75,000 $0.0249
  • 150,000 $0.0237
View this part on Avnet Americas
0 Reel
View this part on Bristol Electronics
2,934
View this part on Ameya Holding Limited
162,091
View this part on Avnet Europe
0
  • 3,000 $0.0469
  • 6,000 $0.0435
  • 12,000 $0.0367
  • 18,000 $0.0333
  • 24,000 $0.0302
  • 30,000 $0.0265
  • 300,000 $0.0249
View this part on CHIPMALL.COM LIMITED
2,950
  • 10 $0.0552
  • 100 $0.0456
  • 300 $0.0408
  • 3,000 $0.0372
  • 6,000 $0.0344
  • 9,000 $0.0329
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $0.1870
  • 10 $0.1316
  • 25 $0.1304
  • 50 $0.1279
  • 100 $0.0534
  • 250 $0.0506
  • 500 $0.0332
  • 2,000 $0.0162

Part Details for: MMBD4448H-7-F

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MMBD4448H-7-F Diodes Incorporated

Buy Now Datasheet

Compare Parts:

MMBD4448H-7-F Diodes Incorporated Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 47 Weeks
Breakdown Voltage-Min 80 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 70 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: MMBD4448H-7-F

Part Number Description Manufacturer Compare
CMPD1001TR13 Diodes Rectifier Diode, 1 Element, 0.25A, Silicon, Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001TR13
CMPD1001 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001
CMPD1001BK Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001BK
Part Number Description Manufacturer Compare
BAS29TRL Diodes Rectifier Diode, 1 Element, 0.25A, Silicon YAGEO Corporation MMBD4448H-7-F vs BAS29TRL
BAS29,215 Diodes BAS29; BAS31; BAS35 - General purpose controlled avalanche (double) diodes@en-us TO-236 3-Pin Nexperia MMBD4448H-7-F vs BAS29,215
CMPD1001BK Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001BK
BAS29-T Diodes Rectifier Diode Nexperia MMBD4448H-7-F vs BAS29-T
BAS29 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Philips Semiconductors MMBD4448H-7-F vs BAS29
CMPD1001 Diodes Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001
CMPD1001TR13 Diodes Rectifier Diode, 1 Element, 0.25A, Silicon, Central Semiconductor Corp MMBD4448H-7-F vs CMPD1001TR13
933723180215 Diodes 0.25A, 110V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN NXP Semiconductors MMBD4448H-7-F vs 933723180215
BAS29D87Z Diodes 90V, SILICON, SIGNAL DIODE, TO-236AB Texas Instruments MMBD4448H-7-F vs BAS29D87Z
BAS29T/R Diodes Rectifier Diode Nexperia MMBD4448H-7-F vs BAS29T/R

Related Parts

Update Alert Settings for: MMBD4448H-7-F by Diodes Incorporated

  • Please alert me when MMBD4448H-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448H-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448H-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448H-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448H-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448H-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.