Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
MMBD4448HADW Formosa Microsemi Co LtdBuy Now Datasheet |
Compare Parts:MMBD4448HADW Formosa Microsemi Co Ltd Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-6 |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MMBD4448HADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HADW Diodes | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMBD4448HADW vs MMBD4448HADW |
MMBD4448HADW-H Diodes | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | MMBD4448HADW vs MMBD4448HADW-H |
MMBD4448HADW-T1 Diodes | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HADW vs MMBD4448HADW-T1 |
MMBD4448HADW-TP-HF Diodes | Rectifier Diode, | Micro Commercial Components | MMBD4448HADW vs MMBD4448HADW-TP-HF |