Part Details for MMBD4448HADW by WEITRON INTERNATIONAL CO., LTD.
Overview of MMBD4448HADW by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD4448HADW
MMBD4448HADW CAD Models
MMBD4448HADW Part Data Attributes
|
MMBD4448HADW
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HADW
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD4448HADW
This table gives cross-reference parts and alternative options found for MMBD4448HADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HADW-TP-HF | Rectifier Diode, | Micro Commercial Components | MMBD4448HADW vs MMBD4448HADW-TP-HF |
MMBD4448HADW | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-6 | Formosa Microsemi Co Ltd | MMBD4448HADW vs MMBD4448HADW |
MMBD4448HADW-TP | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MMBD4448HADW vs MMBD4448HADW-TP |
MMBD4448HADW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MMBD4448HADW vs MMBD4448HADW |
MMBD4448HADW-T1-LF | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MMBD4448HADW vs MMBD4448HADW-T1-LF |