-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0929
|
Newark | Ss Diode, 80V, 0.5A, Sot-363, 6Pin Rohs Compliant: Yes |Diodes Inc. MMBD4448HAQW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2940 |
|
$0.1500 / $0.5100 | Buy Now |
DISTI #
MMBD4448HAQW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 80V 250MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7501 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
MMBD4448HAQW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-MMBD4448HAQW-F
|
Mouser Electronics | Rectifiers 80V 200mW RoHS: Compliant | 3834 |
|
$0.1260 / $0.5100 | Buy Now |
|
Bristol Electronics | 4898 |
|
RFQ | ||
DISTI #
MMBD4448HAQW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
MMBD4448HAQW-7-F
|
Avnet Americas | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
MMBD4448HAQW-7-F
|
Avnet Silica | Diode Switching 80V 0.5A 6-Pin SOT-363 T/R (Alt: MMBD4448HAQW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 80V 250MA SOT363 | 2098 |
|
$0.0863 / $0.1375 | Buy Now |
DISTI #
3945082RL
|
Farnell | SS DIODE, 80V, 0.5A, SOT-363, 6PIN RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2940 |
|
$0.1249 / $0.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy