Datasheets
MMBD4448HCDW-13 by: Diodes Incorporated

Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6

Part Details for MMBD4448HCDW-13 by Diodes Incorporated

Overview of MMBD4448HCDW-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MMBD4448HCDW-13

MMBD4448HCDW-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4448HCDW-13 Part Data Attributes

MMBD4448HCDW-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MMBD4448HCDW-13 Diodes Incorporated Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G5
JESD-609 Code e0
Number of Elements 4
Number of Terminals 6
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MMBD4448HCDW-13

This table gives cross-reference parts and alternative options found for MMBD4448HCDW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HCDW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD4448HCDW-7 Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HCDW-13 vs MMBD4448HCDW-7
MMBD4448HCDW-7-F Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HCDW-13 vs MMBD4448HCDW-7-F
MMBD4448HCDW Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MMBD4448HCDW-13 vs MMBD4448HCDW
UMN11NTN Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, 6 PIN ROHM Semiconductor MMBD4448HCDW-13 vs UMN11NTN
UMN11NTR Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, ROHM Semiconductor MMBD4448HCDW-13 vs UMN11NTR
Part Number Description Manufacturer Compare
MMBD4448HCDW-7 Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HCDW-13 vs MMBD4448HCDW-7
UMN11NTN Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, 6 PIN ROHM Semiconductor MMBD4448HCDW-13 vs UMN11NTN
MMBD4448HCDW Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MMBD4448HCDW-13 vs MMBD4448HCDW
MMBD4448HCDW-7-F Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HCDW-13 vs MMBD4448HCDW-7-F
UMN11NTR Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, ROHM Semiconductor MMBD4448HCDW-13 vs UMN11NTR
HN1D02FUTE85N DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components MMBD4448HCDW-13 vs HN1D02FUTE85N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4448HCDW-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4448HCDW-13 by Diodes Incorporated

  • Please alert me when MMBD4448HCDW-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448HCDW-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448HCDW-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448HCDW-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448HCDW-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448HCDW-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: