Datasheets
MMBD4448HSDW-TP-HF by: Micro Commercial Components

Rectifier Diode,

Part Details for MMBD4448HSDW-TP-HF by Micro Commercial Components

Overview of MMBD4448HSDW-TP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMBD4448HSDW-TP-HF

MMBD4448HSDW-TP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4448HSDW-TP-HF Part Data Attributes

MMBD4448HSDW-TP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMBD4448HSDW-TP-HF Micro Commercial Components Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 4
Number of Phases 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 80 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MMBD4448HSDW-TP-HF

This table gives cross-reference parts and alternative options found for MMBD4448HSDW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448HSDW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD4448HSDW Diodes Surface Mount Small Signal Switching Diode; Configuration: Two Duals,Series; VRRM Max (V): 80; IAV Max (A): 0.25; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 2.5; @VR (V): 75; TRR Max (NS): 4; Pin: F15; Package: SOT-363 Galaxy Microelectronics MMBD4448HSDW-TP-HF vs MMBD4448HSDW
MMBD4448HSDW-TP Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components MMBD4448HSDW-TP-HF vs MMBD4448HSDW-TP
MMBD4448HSDW-H Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-6 Formosa Microsemi Co Ltd MMBD4448HSDW-TP-HF vs MMBD4448HSDW-H
MMBD4448HSDW-T1 Diodes Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, Won-Top Electronics Co Ltd MMBD4448HSDW-TP-HF vs MMBD4448HSDW-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4448HSDW-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4448HSDW-TP-HF by Micro Commercial Components

  • Please alert me when MMBD4448HSDW-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448HSDW-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448HSDW-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448HSDW-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448HSDW-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448HSDW-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: