Datasheets
MMBD4448HSDWGP by: CHENMKO Enterprise Co Ltd

Diode,

Part Details for MMBD4448HSDWGP by CHENMKO Enterprise Co Ltd

Overview of MMBD4448HSDWGP by CHENMKO Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MMBD4448HSDWGP

MMBD4448HSDWGP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD4448HSDWGP Part Data Attributes

MMBD4448HSDWGP CHENMKO Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
MMBD4448HSDWGP CHENMKO Enterprise Co Ltd Diode,
Part Life Cycle Code Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD
Package Description R-PDSO-G6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G6
Non-rep Pk Forward Current-Max 4 A
Number of Elements 4
Number of Phases 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 20 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4448HSDWGP by CHENMKO Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4448HSDWGP by CHENMKO Enterprise Co Ltd

  • Please alert me when MMBD4448HSDWGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448HSDWGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448HSDWGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448HSDWGP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448HSDWGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448HSDWGP by CHENMKO Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: