Datasheets
MMBD4448HTM-7-F by: Diodes Incorporated

Overview of: MMBD4448HTM-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MMBD4448HTM-7-F

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
184,609 Cut Tape
  • 1 $0.4600
  • 10 $0.3430
  • 100 $0.2135
  • 500 $0.1461
  • 1,000 $0.1124
View this part on Digi-Key
184,609 Digi-Reel
  • 1 $0.4600
  • 10 $0.3430
  • 100 $0.2135
  • 500 $0.1461
  • 1,000 $0.1124
View this part on Digi-Key
183,000 Reel
  • 3,000 $0.1011
  • 6,000 $0.0955
  • 15,000 $0.0871
  • 30,000 $0.0814
  • 75,000 $0.0788
View this part on Avnet Americas
0 Reel
View this part on Bristol Electronics
291
View this part on Avnet Asia
0
View this part on Avnet Europe
6,000
  • 3,000 $0.1061
  • 6,000 $0.0984
  • 12,000 $0.0830
  • 18,000 $0.0753
  • 24,000 $0.0683
  • 30,000 $0.0600
  • 300,000 $0.0563
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $0.5106
  • 10 $0.3844
  • 100 $0.2400
  • 500 $0.1641
  • 1,000 $0.1262
View this part on New Advantage Corporation
135,000
  • 3,000 $0.0820
  • 135,000 $0.0757
View this part on New Advantage Corporation
6,000
  • 3,000 $0.0767
  • 6,000 $0.0714

Part Details for: MMBD4448HTM-7-F

CAD Models

Part Data Attributes

MMBD4448HTM-7-F Diodes Incorporated

Buy Now Datasheet

Compare Parts:

MMBD4448HTM-7-F Diodes Incorporated Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 73 Weeks
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 3
Number of Terminals 6
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: MMBD4448HTM-7-F

Part Number Description Manufacturer Compare
MMBD4448HTM-13 Diodes Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HTM-7-F vs MMBD4448HTM-13
MMBD4448HTM-7 Diodes Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HTM-7-F vs MMBD4448HTM-7
Part Number Description Manufacturer Compare
CMXD4448 Diodes Rectifier Diode, 3 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-6 Central Semiconductor Corp MMBD4448HTM-7-F vs CMXD4448
MMBD4448HTM-7 Diodes Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HTM-7-F vs MMBD4448HTM-7
CMXD4448BK Diodes Rectifier Diode, 3 Element, 0.25A, 100V V(RRM), Silicon, PLASTIC, SUPERMINI-6 Central Semiconductor Corp MMBD4448HTM-7-F vs CMXD4448BK
MMBD4448HTM-13 Diodes Rectifier Diode, 3 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated MMBD4448HTM-7-F vs MMBD4448HTM-13

Related Parts

Update Alert Settings for: MMBD4448HTM-7-F by Diodes Incorporated

  • Please alert me when MMBD4448HTM-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD4448HTM-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4448HTM-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD4448HTM-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4448HTM-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4448HTM-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.