-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1326
|
Newark | Switching Diode, 100V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
58M9118
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 500 Ma Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 103514 |
|
$0.0260 / $0.1160 | Buy Now |
DISTI #
88H4778
|
Newark | Switch Diode, 100V, 200Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18806 |
|
$0.0140 | Buy Now |
DISTI #
94W8990
|
Newark | Diode, Small Signal, 100V, Sot-23-3, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMBD914LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
MMBD914LT1GOSCT-ND
|
DigiKey | DIODE GP 100V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
286164 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
MMBD914LT1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1101000 |
|
$0.0092 / $0.0109 | Buy Now |
DISTI #
MMBD914LT1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 |
|
$0.0109 | Buy Now |
DISTI #
MMBD914LT1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT1G) RoHS: Compliant Min Qty: 71429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 81000 Partner Stock |
|
$0.0087 / $0.0104 | Buy Now |
DISTI #
MMBD914LT1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0108 | Buy Now |
DISTI #
MMBD914LT1G
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD914LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD914LT1G
onsemi
Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 63 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD914LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD914 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD914LT1G vs MMBD914 |
MMBD914 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD914LT1G vs MMBD914 |
MMBD914_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD914LT1G vs MMBD914_R2_00001 |
MMBD914-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBD914LT1G vs MMBD914-T1 |
MMBD914S62Z | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD914LT1G vs MMBD914S62Z |
MMBD914LT1 | Switching Diode, High Speed, 100 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD914LT1G vs MMBD914LT1 |
MMBD914-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBD914LT1G vs MMBD914-HE3-18 |
MMBD914 | Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD914LT1G vs MMBD914 |
MMBD914-G3-08 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD914LT1G vs MMBD914-G3-08 |
MMBD914 | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD914LT1G vs MMBD914 |