Part Details for MMBF170LT1 by Motorola Mobility LLC
Overview of MMBF170LT1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for MMBF170LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 1765 |
|
$0.0562 / $0.1875 | Buy Now |
Part Details for MMBF170LT1
MMBF170LT1 CAD Models
MMBF170LT1 Part Data Attributes
|
MMBF170LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF170LT1
Motorola Mobility LLC
500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF170LT1
This table gives cross-reference parts and alternative options found for MMBF170LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF170LT3G | Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBF170LT1 vs MMBF170LT3G |
MMBF170L | TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-03, 3 PIN, FET General Purpose Small Signal | onsemi | MMBF170LT1 vs MMBF170L |
MMBF170LT1G | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | MMBF170LT1 vs MMBF170LT1G |
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF170LT1 vs MMBF170LT3 |
MMBF170LT3G | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBF170LT1 vs MMBF170LT3G |
MMBF170LT3 | 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN | onsemi | MMBF170LT1 vs MMBF170LT3 |
MMBF170L99Z | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBF170LT1 vs MMBF170L99Z |