Datasheets
MMBF170LT1 by:

Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Part Details for MMBF170LT1 by onsemi

Overview of MMBF170LT1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems

Price & Stock for MMBF170LT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   13799
RFQ
Bristol Electronics   Min Qty: 27 1470
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
$0.0562 / $0.1875 Buy Now
Bristol Electronics   4625
RFQ
Quest Components MOSFET Transistor, N-Channel, TO-236AB 444
  • 1 $0.0888
  • 57 $0.0666
  • 151 $0.0555
$0.0555 / $0.0888 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-236AB 1176
  • 1 $0.2500
  • 81 $0.0750
  • 668 $0.0500
$0.0500 / $0.2500 Buy Now
Velocity Electronics Our Stock 2760
RFQ
Chip1Cloud MOSFET N-CH 60V 500MA SOT-23 / TMOS FET Transistor 81321
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 2880
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
Win Source Electronics MOSFET N-CH 60V 500MA SOT-23 / TMOS FET Transistor 588000
  • 590 $0.0850
  • 1,430 $0.0700
  • 2,210 $0.0680
  • 3,035 $0.0660
  • 3,970 $0.0630
  • 5,265 $0.0570
$0.0570 / $0.0850 Buy Now

Part Details for MMBF170LT1

MMBF170LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBF170LT1 Part Data Attributes

MMBF170LT1 onsemi
Buy Now Datasheet
Compare Parts:
MMBF170LT1 onsemi Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, CASE 318-08, 3 PIN
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.5 A
Drain-source On Resistance-Max 5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for MMBF170LT1

This table gives cross-reference parts and alternative options found for MMBF170LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF170LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBF170LT3G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBF170LT1 vs MMBF170LT3G
MMBF170L 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBF170LT1 vs MMBF170L
MMBF170LT1G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1G
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Motorola Mobility LLC MMBF170LT1 vs MMBF170LT3
MMBF170L TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-03, 3 PIN, FET General Purpose Small Signal onsemi MMBF170LT1 vs MMBF170L
MMBF170LT1G Small Signal Field-Effect Transistor, Rochester Electronics LLC MMBF170LT1 vs MMBF170LT1G
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN onsemi MMBF170LT1 vs MMBF170LT3
Part Number Description Manufacturer Compare
MMBF170L 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBF170LT1 vs MMBF170L
MMBF170LT1G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBF170LT1 vs MMBF170LT1G
MMBF170LT3G Single N-Channel Power MOSFET 60V 500mA 5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi MMBF170LT1 vs MMBF170LT3G
MMBF170LT1G Small Signal Field-Effect Transistor, Rochester Electronics LLC MMBF170LT1 vs MMBF170LT1G
MMBF170L TRANSISTOR 500 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-03, 3 PIN, FET General Purpose Small Signal onsemi MMBF170LT1 vs MMBF170L
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Motorola Mobility LLC MMBF170LT1 vs MMBF170LT3
MMBF170LT3 500mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, CASE 318-08, 3 PIN onsemi MMBF170LT1 vs MMBF170LT3

MMBF170LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBF170LT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBF170LT1 by onsemi

  • Please alert me when MMBF170LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBF170LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBF170LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBF170LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBF170LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBF170LT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: