Part Details for MMBT200_NL by Fairchild Semiconductor Corporation
Overview of MMBT200_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT200_NL
MMBT200_NL CAD Models
MMBT200_NL Part Data Attributes
|
MMBT200_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT200_NL
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for MMBT200_NL
This table gives cross-reference parts and alternative options found for MMBT200_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT200_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT200S62Z | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBT200_NL vs MMBT200S62Z |
MMBT200/D87Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT200_NL vs MMBT200/D87Z |
PN200/D27Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200_NL vs PN200/D27Z |
PN200/D74Z-J61Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200_NL vs PN200/D74Z-J61Z |
PN200/D10Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200_NL vs PN200/D10Z |
PN200/D74Z-J60Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200_NL vs PN200/D74Z-J60Z |
PN200/D74Z-J05Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200_NL vs PN200/D74Z-J05Z |
PN200/D29Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200_NL vs PN200/D29Z |
PN200/D26Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT200_NL vs PN200/D26Z |
PN200/D75Z-J05Z | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT200_NL vs PN200/D75Z-J05Z |