-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBT2222A - NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3307
|
Newark | Mmbt2222A/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia MMBT2222A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 153000 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
34R4174
|
Newark | Transistor, Npn, 40V, 0.6A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia MMBT2222A,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 143386 |
|
$0.0150 | Buy Now |
DISTI #
29AK0953
|
Newark | Trans Npn 40V 0.6A Sot23, Reel, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:100Hfe, Transistor Case Rohs Compliant: Yes |Nexperia MMBT2222A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
1727-4043-1-ND
|
DigiKey | TRANS NPN 40V 0.6A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
408237 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
MMBT2222A,215
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBT2222A,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 153000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
771-MMBT2222A215
|
Mouser Electronics | Bipolar Transistors - BJT MMBT2222A/SOT23/TO-236AB RoHS: Compliant | 546011 |
|
$0.0120 / $0.1400 | Buy Now |
|
Future Electronics | MMBT2222A Series 40 V 600 mA SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2565000Reel |
|
$0.0116 / $0.0136 | Buy Now |
|
Future Electronics | MMBT2222A Series 40 V 600 mA SMT NPN Switching Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 294000Reel |
|
$0.0116 / $0.0135 | Buy Now |
|
Rochester Electronics | Nexperia MMBT2222A - Small Signal Bipolar Transistor, 0.6A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 117000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
MMBT2222A,215
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBT2222A,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 201000 |
|
$0.0166 / $0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBT2222A,215
Nexperia
MMBT2222A - NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222A_R2_10001 | Transistor, | PanJit Semiconductor | MMBT2222A,215 vs MMBT2222A_R2_10001 |
MMBT2222AL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT2222A,215 vs MMBT2222AL |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBT2222A,215 vs MMBT2222A |
CMPT2222ATR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2222A,215 vs CMPT2222ATR |
MMST2222AT146 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | MMBT2222A,215 vs MMST2222AT146 |
933821790235 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT2222A,215 vs 933821790235 |
MMBT2222AS62Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2222A,215 vs MMBT2222AS62Z |
CMPT2222APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT2222A,215 vs CMPT2222APBFREE |
PMBT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT2222A,215 vs PMBT2222 |
PMBT2222TRL13 | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2222A,215 vs PMBT2222TRL13 |