If you like Findchips… You will love Findchips PRO. Try it Now.

MMBT2222A

Choose Manufacturer

Distributors with Stock

Total Inventory

20,986

Global Popularity

Popularity in Transistors

Popularity in Other Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. India
    77
  • 3. South Korea
    75
  • 4. China
    74
  • 5. Canada
    67
  • 6. HKG
    65
  • 7. Taiwan
    64
  • 8. SGP
    64
  • 9. Israel
    64
  • 10. Vietnam
    63

Market Price Analysis

No data available

Datasheets & Reference Designs

MMBT2222A

Vishay Dale

Also for: M55342K08B100DR, M-0402K4703FST1, M55342K06B1B02R and 42 others.
  • MMBT3904GS08,
  • MMBT3906,
  • M55342K06B10E0R,
  • M55342K06B5E11R,
  • M55342K06B6E04R,
  • M55342K06B14E3R,
  • M55342H03B2E49R,
  • M55342K06B2E21R,
  • M55342K03B49D9R,
  • MMBT2222AGS08,
  • MMBT2222A,
  • M55342K06B18E2R,
  • M55342K06B100DR,
  • M55342K06B453DRTR,
  • M55342K06B10E0RTR,
  • M55342K06B243DR,
  • MMBT3906GS08,
  • M-0402K10R0FST1,
  • M55342K06B15E0R,
  • MFU1206FF01250P100,
  • M55342K03B10E0R,
  • M55342K06B33D2R,
  • MMBD4148,
  • M55342K06B30D1RTR,
  • M55342K09B2E00R,
  • M55342K06B71E5R,
  • MBRD340,
  • M55342K06B1E50R,
  • MMBT2907A,
  • M55342K06B1E82RTR,
  • M55342K04B75D0R,
  • M55342E06B4B75R,
  • M55342K06B10D0RTR,
  • MMS22-14027H T02,
  • MFU0603FF03150P100,
  • M55342K06B301ERTR,
  • M55342K06B18E2RTR,
  • M55342K06B121DR,
  • M55342K06B150ER,
  • M55342K06B1E00R,
  • M55342K09B2E32R,
  • M55342K06B12E1R
MMBT2222A

Vishay Dale

Also for: M55342K08B100DR, M-0402K4703FST1, M55342K06B1B02R and 42 others.
  • MMBT3904GS08,
  • MMBT3906,
  • M55342K06B10E0R,
  • M55342K06B5E11R,
  • M55342K06B6E04R,
  • M55342K06B14E3R,
  • M55342H03B2E49R,
  • M55342K06B2E21R,
  • M55342K03B49D9R,
  • MMBT2222AGS08,
  • MMBT2222A,
  • M55342K06B18E2R,
  • M55342K06B100DR,
  • M55342K06B453DRTR,
  • M55342K06B10E0RTR,
  • M55342K06B243DR,
  • MMBT3906GS08,
  • M-0402K10R0FST1,
  • M55342K06B15E0R,
  • MFU1206FF01250P100,
  • M55342K03B10E0R,
  • M55342K06B33D2R,
  • MMBD4148,
  • M55342K06B30D1RTR,
  • M55342K09B2E00R,
  • M55342K06B71E5R,
  • MBRD340,
  • M55342K06B1E50R,
  • MMBT2907A,
  • M55342K06B1E82RTR,
  • M55342K04B75D0R,
  • M55342E06B4B75R,
  • M55342K06B10D0RTR,
  • MMS22-14027H T02,
  • MFU0603FF03150P100,
  • M55342K06B301ERTR,
  • M55342K06B18E2RTR,
  • M55342K06B121DR,
  • M55342K06B150ER,
  • M55342K06B1E00R,
  • M55342K09B2E32R,
  • M55342K06B12E1R

Reference Designs

  • 38Vdc-60Vdc Input, 6V @ 20A Output, Active Clamp Forward
    PMP4074: The PMP4074 reference design provides 6V at 120W from a 48V telecom input with 94% efficiency. This design uses the UCC2897A active clamp controller along with self-driven synchronous rectifiers. This design includes a remote sense function for improved voltage regulation at the point of load.
  • Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC & 230VAC Input Reference Design - PMP10283 - TI Tool Folder
    PMP10283?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and ~92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter.
  • 18V-75V Input, 12V@12A Active Clamp Forward - PMP8380 - TI Tool Folder
    PMP8380?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design provides 12V at 12A from a wide range 18V-75V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
  • 55V-90VDC Input, 12V/5A Active Clamp Forward
    PMP4752: This reference design uses the UCC2897A active clamp controller to generate an isolated 12V/60W output from a 55V to 90V input. Synchronous rectifiers allow this converter to achieve efficiencies up to 93%.
  • Digitally controlled power multiplexing and monitoring system
    PMP5927: PMP5927 is an I2C controlled 1:7 Power Mux and Monitoring System for DC distribution systems from 9 to 80 V. It is well suited for distributing power to TMAs (Tower Mounted Antennas), LED Arrays, and other DC systems needing sequencing, circuit protection, and monitoring via an I2C interface. With the built in USB to I2C converter, the PMP5927 can be easily used with only a USB to Mini USB cable and the downloadable GUI.
  • 24Vdc Input (Double Car Battery) Automotive Multiphase Sync-Buck Reference Design
    PMP10260: This high-efficiency, high-power reference design uses the LM5119 two-phase synchronous-buck controller to regulate 14.4V at 60A. This design can be used to supply single car battery power from a double battery system, often found in trucks. Features include input EMI filtering, output hot swap protection, input/output current monitoring and temperature monitoring.
  • Automotive Range Boost Converter Drives Two Strings of LEDs Reference Design
    PMP8948: This wide input voltage range boost operates from an input of 9V - 32V and regulates current in two strings of 13 LEDs. Additionally, a second control loop monitors and regulates the input current during drop outs or faults. This low cost design operates at greater than 94% efficiency.
  • Boost (15V@1A) for Audio Applications - PMP5859.2 - TI Tool Folder
    PMP5859: This efficient, low cost boost converter provides a positive 15V@1A output from a 5V input. The large output capacitance make this suitable for applications with a large transient load, such as audio.
  • Boost (10V@0.4A)
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design
    PMP9640: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • 18Vdc-60Vdc Input, 3.3V @ 30A Output, 93% Efficient Active Clamp Forward
    PMP8252: The PMP8252 reference design provides 3.3V at 30A from a wide range 18V-60V telecom input with a peak efficiency that is greater than 93%. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
  • TPS40210, 26V SEPIC
    PMP5657.2: Two sepics, 12Vout and 26Vout, both w/ TPS40210, to deal with wide input voltage range 10Vdc to 32Vdc
  • Universal AC Input 5V/10A/50W PSR Flyback Power Supply With Over 89% Avg Efficiency Reference Design - PMP10974 - TI Tool Folder
    PMP10974?SYS-null-null-findchips-refdes-rd-null-wwe: PMP10974 is a quasi-resonant Flyback power suppy based on the UCC28730 primary side regulation (PSR) controller. The elimination of optocoupler using PSR topology promises higher reliability and lower system cost. The design achieves less than 40mW standby power losses and over 89% average efficiency. The design also features UCC2463x synchronous rectification controller.
  • 36VDC - 75VDC Input, 80V@0.5A Output Isolated Flyback and Synchronous Buck
    PMP4113.1: This reference design uses the UCC2809 to control an isolated flyback that converts a standard 48V telecom input to an isolated 80V. An additional winding on the secondary of the flyback transformer generates an unregulated 12V rail. The TPS40193 controls a synchronous buck that generates a 3.3V/3A output from this 12V rail. The total end-to-end efficiency of this design is over 90%.
  • 36VDC - 75VDC Input, 3.3V@3A Output Isolated Flyback and Synchronous Buck - PMP4113.2 - TI Tool Folder
    PMP4113: This reference design uses the UCC2809 to control an isolated flyback that converts a standard 48V telecom input to an isolated 80V. An additional winding on the secondary of the flyback transformer generates an unregulated 12V rail. The TPS40193 controls a synchronous buck that generates a 3.3V/3A output from this 12V rail. The total end-to-end efficiency of this design is over 90%.
  • Universal AC DLP Power Supply (10V @ 6A) - PMP5500.2 - TI Tool Folder
    PMP5500: This reference design provides 400W of power from a universal AC input with power factor correction. The UCC28019A controls a PFC boost front end, while the UCC25600 LLC resonant-half bridge converts the PFC output to isolated 40V, 33V, and 27V outputs. The total system efficiency is over 89% with a 230VAC input and over 85% with an 115VAC input.
  • SEPIC 16V@4A for Automotive - PMP5319 - TI Tool Folder
    PMP5319?SYS-null-null-findchips-refdes-rd-null-wwe: This SEPIC converter provides a regulated 16V output from a 8V – 32V input and achieves an efficiency as high as 93%. Possible applications include automotive, chargers, and industrial.
  • 18Vdc-60Vdc Input, 3.3V @ 25A Output, 94% Efficient Active Clamp Forward - PMP6753 - TI Tool Folder
    PMP6753?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP6753 reference design provides 3.3V at 25A from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
  • 24V/1.45A AC/DC Flyback PSU for Industrial Applications Optimized for Low AC Line Input Ref. Design - PMP7174 - TI Tool Folder
    PMP7174?SYS-null-null-findchips-refdes-rd-null-wwe: This design is a compact, low AC line input (Maximum 130Vac) Flyback converter which provides a regulated and fully-isolated 24V@1.45A output. Featuring TI's LM5021 current mode controller working at 135kHz, the converter features fast start-up and delivers greater than 85% efficiency from 30-100% load. The overall solution is very compact at 2312sq.mm. footprint area.
  • "18V-36V Input 6V/100W 95% Efficient Active Clamp Forward - PMP6942 - TI Tool Folder
    PMP6942?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP6942 reference design provides 6V at 100W (17A) from a standard 24V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with the TI CSD17312Q5 NexFET synchronous rectifier.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design - PMP9531 - TI Tool Folder
    PMP9531?SYS-null-null-findchips-refdes-rd-null-wwe: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • Universal AC DLP Power Supply (40V @ 10A) - PMP5500.1 - TI Tool Folder
    PMP5500: This reference design provides 400W of power from a universal AC input with power factor correction. The UCC28019A controls a PFC boost front end, while the UCC25600 LLC resonant-half bridge converts the PFC output to isolated 40V, 33V, and 27V outputs. The total system efficiency is over 89% with a 230VAC input and over 85% with an 115VAC input.
  • Boost, 9.3V @ 0.6A - PMP7197 - TI Tool Folder
    PMP7197?SYS-null-null-findchips-refdes-rd-null-wwe: A non-synchronous boost converter with an output of 9.3V @ 0.6A.
  • Universal AC DLP Power Supply (10V @ 6A)
    PMP5500.2: This reference design provides 400W of power from a universal AC input with power factor correction. The UCC28019A controls a PFC boost front end, while the UCC25600 LLC resonant-half bridge converts the PFC output to isolated 40V, 33V, and 27V outputs. The total system efficiency is over 89% with a 230VAC input and over 85% with an 115VAC input.
  • 8V-36V Input 12V/7A; Active Clamp Forward Reference Design - PMP5123 - TI Tool Folder
    PMP5123?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates an isolated 12V/7A output from an 8V to 36V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q5A and CSD19534Q5A allow this design to achieve a max load efficiency over 93%, with a peak efficiency of over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • Boost (50V @ 1A) - PMP5940 - TI Tool Folder
    PMP5940?SYS-null-null-findchips-refdes-rd-null-wwe: This 24V to 50V continuous mode boost converter delivers 50W max with efficiency greater than 96%. The circuit uses the low cost TPS40210 controller, which implements current mode control.
  • Boost 55V@0.48A for LCD TV LED Backlighting - PMP5299 - TI Tool Folder
    PMP5299?SYS-null-null-findchips-refdes-rd-null-wwe: This 25W discontinuous current-mode boost converter provides a low ripple voltage of less than 1% and efficiency of greater than 94% at 24V input. Aluminum output caps are utilized, ensuring excellent load transient capability. An external control voltage allows the user to adjust the output voltage by +/-10%.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver) - PMP4298 - TI Tool Folder
    PMP4298?SYS-null-null-findchips-refdes-rd-null-wwe: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Boost (15V@1A) for Audio Applications
    PMP5859.2: This efficient, low cost boost converter provides a positive 15V@1A output from a 5V input. The large output capacitance make this suitable for applications with a large transient load, such as audio.
  • 18Vdc-30Vdc Input, 20V @ 4.5A Output, 94% Efficient Active Clamp Forward - PMP6797 - TI Tool Folder
    PMP6797?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP6797 reference design provides an isolated 20V at 4.5A from an 18V-30V input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers.
  • Non-Isolated SEPIC for Consumer Electronics
    PMP7073: The PMP7073(24V@1A) reference design is a CCM SEPIC which uses a TPS40210 and was intended for Consumer Electronics applications. It can generate a Non-Isolated 24 volt output at 1 Amp from an input applications.10 to 32 Volts DC.
  • 36VDC - 75VDC Input, 3.3V@3A Output Isolated Flyback and Synchronous Buck
    PMP4113.2: This reference design uses the UCC2809 to control an isolated flyback that converts a standard 48V telecom input to an isolated 80V. An additional winding on the secondary of the flyback transformer generates an unregulated 12V rail. The TPS40193 controls a synchronous buck that generates a 3.3V/3A output from this 12V rail. The total end-to-end efficiency of this design is over 90%.
  • 18V-60V Input, 12V@10A Active Clamp Forward
    PMP6547: This reference design provides 12V at 10A from a wide range 18V-60V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
  • 14V-35V Input, 12V/7A5, 5V/100mA, Active Clamp - PMP5549 - TI Tool Folder
    PMP5549?SYS-null-null-findchips-refdes-rd-null-wwe: This Active clamp Forward supplies two outputs, 12V @ 7.5A and 5V @ 100mA, with a LDO, starting from a 14V…35V input source, reaching 94% efficiency with sync. Rectification.
  • 55Vdc-80Vdc Input, 2-Channel, 350mA LED Driver (10V to 50V String) - PMP4791 - TI Tool Folder
    PMP4791?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 50V series connected string of LEDs at 350mA. The input range is 55VDC to 75VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes an enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external microprocessor.
  • 27W Sonar Power Supply Reference Design - PMP8709 - TI Tool Folder
    PMP8709?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP8709 reference design shows a SEPIC power supply, which converts input voltages between 8V and 32V to an output voltage of 13.5V. The maximum load current is 2A. Output capacitors are ceramic only.
  • 220V-400VDC Input, 12V/160W Active Clamp Forward
    PMP7410: This reference design generates an isolated 12V/160W output from a high voltage DC input. This design is intended to operate from the output of PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Texas Instruments CSD18531Q5A synchronous rectifiers allow this design to achieve over 92% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.
  • 18V-30V Input 24V@6.25A Active Clamp Forward Reference Design
    PMP8944: This reference design provides a regulated and isolated 24Vdc at 150W from an 18Vdc-60Vdc input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution.
  • 85VAC-265VAC Input, 12V/3A Output Green-Mode Synchronous Flyback
    PMP4820: The PMP4820 reference design use the UCC28600 green-mode controller with a synchronous rectifier to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 87%, and the no load losses are less than 150mW.
  • Flyback Converter (24V @ 3A) PoE Powered Device (PD)
    PMP7279: The PMP7279 reference design provides 24V at 72W (3A) from a wide ranging 18VDC to 57VDC input with 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • Boost, 9.3V @ 0.6A
    PMP7197: A non-synchronous boost converter with an output of 9.3V @ 0.6A.
  • 400VDCin, 12V@460W, LLC with Synchronous Rectifiers - PMP5967 - TI Tool Folder
    PMP5967?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5967 reference design provides a 12V/38A output with over 94% efficiency from a 380VDC input. This design uses the UCC25600 to control the resonant LLC converter. The UCC24610 synchronous rectifier controller is used to control two banks of CSD18501Q5A MOSFETs, eliminating the need for heat sinks on the output rectifiers.
  • 10Vdc-100Vdc Input, 12V/1A SEPIC converter
    PMP6545: This reference design uses the TPS40210 current mode controller in a SEPIC converter to generate a 12V/1A output from a wide 10V - 100V DC input.
  • 335W Single Stage LLC-SRC Converter Reference Design - PMP10375.2 - TI Tool Folder
    PMP10375: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 250W Single Stage LLC-SRC Converter Reference Design - PMP9739 - TI Tool Folder
    PMP9739?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP9739 is a single stage LLC series resonant converter (SRC), producing up to a 250W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 89% at 250W full output power.
  • 38Vdc-60Vdc Input, 6V @ 20A Output, Active Clamp Forward - PMP4074 - TI Tool Folder
    PMP4074?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP4074 reference design provides 6V at 120W from a 48V telecom input with 94% efficiency. This design uses the UCC2897A active clamp controller along with self-driven synchronous rectifiers. This design includes a remote sense function for improved voltage regulation at the point of load.
  • 80V dc Input, 2-Channel, 350mA LED Driver (10V to 60V String) - PMP4154 - TI Tool Folder
    PMP4154?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 60V series connected string of LEDs at 350mA. The input range is 70VDC to 90VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes an enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external microprocessor.
  • Boost 55V@0.48A for LCD TV LED Backlighting
    PMP5299: This 25W discontinuous current-mode boost converter provides a low ripple voltage of less than 1% and efficiency of greater than 94% at 24V input. Aluminum output caps are utilized, ensuring excellent load transient capability. An external control voltage allows the user to adjust the output voltage by +/-10%.
  • 335W Single Stage LLC-SRC Converter Reference Design - PMP10375.1 - TI Tool Folder
    PMP10375: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • TPS40210 60W SEPIC - PMP4700 - TI Tool Folder
    PMP4700?SYS-null-null-findchips-refdes-rd-null-wwe: 60W Sepic configuration, 20V @3A output
  • 36V-72VDC Input Active Clamp Forward With Dual 12V/50W Outputs - PMP4028 - TI Tool Folder
    PMP4028?SYS-null-null-findchips-refdes-rd-null-wwe: This power supply design generates a 12V/100W isolated output from a standard 48V telecom input. An active clamp forward converter is controlled by the UCC2897A. The INA202 and an external PFET are used to provide a current limited 12V/4.5A output derived from the main 12V output of the forward converter. This power supply has a peak efficiency of over 94%.
  • PFC, Resonant Half-Bridge, Buck (PFC, 42V@6A) for Digital Audio - PMP5327 - TI Tool Folder
    PMP5327?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5327 reference design provides a 42V/6A output with power factor correction from a universal AC input voltage range. This design uses the UCC28019A to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 230VAC input and over 89% from a 115VAC input. An additional 12V/250mA output is also generated by this supply.
  • 14V-35V Input, 12V/7A5, 5V/100mA, Active Clamp
    PMP5549: This Active clamp Forward supplies two outputs, 12V @ 7.5A and 5V @ 100mA, with a LDO, starting from a 14V…35V input source, reaching 94% efficiency with sync. Rectification.
  • 24V@3A Sepic - PMP4608 - TI Tool Folder
    PMP4608?SYS-null-null-findchips-refdes-rd-null-wwe: This Sepic converter supplies 24V, 60W output power from 16V…43Vin. A damping network has been added to the Sepic ceramic capacitor in order to improve the stability in all conditions.
  • Using TPS40210 in Sepic configuration to generate 8V @ 1.5A - PMP5724 - TI Tool Folder
    PMP5724?SYS-null-null-findchips-refdes-rd-null-wwe: Low cost 12W sepic provides 8V @1.5A w/ TPS40210
  • 36V-72V Input 12V/9A; 95% Efficient Active Clamp Forward - PMP5426 - TI Tool Folder
    PMP5426?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5426 reference design provides 12V at 9A from a standard 48V telecom input with greater than 95% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve very high efficiency.
  • Discontinous Conduction Mode in flyback configuration using TPS40210 to generate 5V @ 700mA
    PMP5694: Simple, low cost, industrial and isolated flyback 5V @700mA w/ TPS40210
  • 80W Boost Converter using TPS40210 - PMP5702 - TI Tool Folder
    PMP5702?SYS-null-null-findchips-refdes-rd-null-wwe: 80W non synchronous boost converter to generate 32V out of 24V
  • Isolated Flyback for Industrial Applications (24V @ 2mA)
    PMP5515.4: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • Discontinous Conduction Mode in flyback configuration using TPS40210 to generate 5V @ 700mA - PMP5694 - TI Tool Folder
    PMP5694?SYS-null-null-findchips-refdes-rd-null-wwe: Simple, low cost, industrial and isolated flyback 5V @700mA w/ TPS40210
  • 20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design
    PMP10081: The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V, which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
  • High voltage Flyback with two outputs: 25V @ 0.5A & 6.5V @ 3A Reference Design
    PMP5725: This design is a high voltage flyback for 200Vdc…1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage
  • Laser and Ionization Unit
    PMP2534: The PMP2534 is composed of two times active clamp forward, delivering 0…35V@10Amax, two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcntroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source.
  • 18Vdc-36Vdc Input, 28V/100W Active Clamp Forward
    PMP7294: This reference design uses the UCC2897A active clamp controller to generate an isolated 28V/3.6A output from a standard 24Vdc telecom input. This design uses diode rectification on the output stage and achieves efficiencies up to 93%. The output is adjustable down to 24V by changing a single resistor value.
  • 36-75VDC Input, 32V/3A output with Flyback configuration
    PMP4992: The PMP4992 reference design provides an isolated 32V at 96W (3A) from a standard 48V telecom bus with 91% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • 18V-60V Input, 12V@10A Active Clamp Forward - PMP6547 - TI Tool Folder
    PMP6547?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design provides 12V at 10A from a wide range 18V-60V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
  • Flyback Converter (24V @ 3A) PoE Powered Device (PD) - PMP7279 - TI Tool Folder
    PMP7279?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP7279 reference design provides 24V at 72W (3A) from a wide ranging 18VDC to 57VDC input with 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • LED driver 16.8V@2.6A
    PMP4531: high power 2.6A LED driver (sepic) for up to four LEDs P7 out of 12V to 24V input
  • Boost 48V@6A - PMP4540 - TI Tool Folder
    PMP4540?SYS-null-null-findchips-refdes-rd-null-wwe: 200W single stage boost converter, 48V @ 4A out of 24V input
  • TPS40210, Sepic, 12V @ 1A
    PMP4747: Automotive backup supply 12V @1A, sepic w/ TPS40210 on universal board PMP2773RevC
  • 6W Automotive Boost LED Driver Reference Design with Synchronization
    PMP8730: The PMP8730 reference design shows how a 6W automotive LED driver for 200mA load current can be realized. The input voltage can be in a range of 6V to 18V and also withstands surge up to 42V. The LED driver can be synchronized to an external clock.
  • 24V/1.45A AC/DC Flyback PSU for Industrial Applications Optimized for Low AC Line Input Ref. Design
    PMP7174: This design is a compact, low AC line input (Maximum 130Vac) Flyback converter which provides a regulated and fully-isolated 24V@1.45A output. Featuring TI's LM5021 current mode controller working at 135kHz, the converter features fast start-up and delivers greater than 85% efficiency from 30-100% load. The overall solution is very compact at 2312sq.mm. footprint area.
  • 18Vdc-57Vdc Input Isolated Battery Charger 29V @ 3A
    PMP4963: The PMP4963 reference design uses the TPS40210 PWM controller in a flyback configuration to supply 3A of charge current at over 90% efficiency. The output voltage is limited by the control circuitry to 29.4V.
  • 48V @ 3A Boost w/ TPS40210 - PMP5607 - TI Tool Folder
  • 55V-90VDC Input, 12V/5A Active Clamp Forward - PMP4752 - TI Tool Folder
    PMP4752?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design uses the UCC2897A active clamp controller to generate an isolated 12V/60W output from a 55V to 90V input. Synchronous rectifiers allow this converter to achieve efficiencies up to 93%.
  • 20W SEPIC Low-Cost Lead Acid Battery Charger Reference Design - PMP10081 - TI Tool Folder
    PMP10081?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP10081 reference design shows a simple and low-cost solution of a lead acid battery charger. The input voltage range is from 9V to 36V and the maximum output voltage is 13.8V, which is sufficient for a six-cell lead acid battery with a charge current up to 1.5A.
  • 195VAC - 265VAC in, 4.5V@ 4.5A out
    PMP5512: The "cascode" topology associated to a quasi-resonant isolated Flyback and synchronous rectification on output allow this converter to show small form factor and high performance. From high line input to 4.5V @ 4.5A.
  • Automotive Range Boost Converter Drives Two Strings of LEDs Reference Design - PMP8948 - TI Tool Folder
    PMP8948?SYS-null-null-findchips-refdes-rd-null-wwe: This wide input voltage range boost operates from an input of 9V - 32V and regulates current in two strings of 13 LEDs. Additionally, a second control loop monitors and regulates the input current during drop outs or faults. This low cost design operates at greater than 94% efficiency.
  • 80V dc Input, 2-Channel, 350mA LED Driver (10V to 60V String)
    PMP4154: This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 60V series connected string of LEDs at 350mA. The input range is 70VDC to 90VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes an enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external microprocessor.
  • SEPIC (14.4V@3.2A) for LED Lighting - PMP4702 - TI Tool Folder
  • 24V@3A Sepic
    PMP4608: This Sepic converter supplies 24V, 60W output power from 16V…43Vin. A damping network has been added to the Sepic ceramic capacitor in order to improve the stability in all conditions.
  • Isolated DM Flyback for Charger 5V@1A
    PMP5063: This low-cost (5W) isolated flyback regulator produces a USB 5V output from a low-voltage input, such as automotive. A full-load efficiency of 83% was achieved from a 12V nominal input.
  • High Fidelity 175W Class-D Audio Amplifier with Digital Inputs and Processing Reference Design - TIDA-00874 - TI Tool Folder
    TIDA-00874?SYS-null-null-findchips-refdes-rd-null-wwe: This design turns the extremely high performance analog input TPA3251D2 Class-D amplifier into a digital input system with audio processing using the highly versatile PCM5242 differential output DAC. Now the full performance of TPA3251D2 amplifier can be realized with a variety of digital input sources. The analog differential output and high SNR of the PCM5242 DAC is a perfect match to the fully differential analog input of the TPA3251D2 amplifier achieving outstanding noise performance and extremely low distortion. With the miniDSP on the PCM5242, audio processing and filtering can be added to further enhance audio performance in the end equipment.
  • Laser and Ionization Unit - PMP2534 - TI Tool Folder
    PMP2534?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP2534 is composed of two times active clamp forward, delivering 0…35V@10Amax, two current limit functions to protect the 3.3V and 5V outputs and some interface for a microcntroller. The active clamps are constant voltage and/or constant current controllable by means of two PWM inputs. This power supply is suitable as general bench power generator from a desktop standard PSU as source.
  • Wide input voltage range SEPIC (12V @ 1A) - PMP8313 - TI Tool Folder
    PMP8313?SYS-null-null-findchips-refdes-rd-null-wwe: This SEPIC converter provides 12W (12V at 1A) over an input voltage range of 8V to 48V. PMP8313 uses the TPS40210 current mode boost converter.
  • 18Vdc-60Vdc Input, 9.6V @ 15A Output, 94% Efficient Active Clamp Forward
    PMP6933: The PMP6933 reference design provides 9.6V at 15.6A (150W) from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve high efficiency.
  • 18V-30V Input 24V@6.25A Active Clamp Forward Reference Design - PMP8944 - TI Tool Folder
    PMP8944?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design provides a regulated and isolated 24Vdc at 150W from an 18Vdc-60Vdc input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution.
  • SEPIC 200V@400mA
    PMP5143: This high voltage SEPIC converter provides a regulated 200V output from a 200V input and achieves efficiency as high as 96%. Possible applications include televisions, telecom and industrial.
  • 6W Automotive Boost LED Driver Reference Design with Synchronization - PMP8730 - TI Tool Folder
    PMP8730?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP8730 reference design shows how a 6W automotive LED driver for 200mA load current can be realized. The input voltage can be in a range of 6V to 18V and also withstands surge up to 42V. The LED driver can be synchronized to an external clock.
  • TPS40210 60W SEPIC
    PMP4700: 60W Sepic configuration, 20V @3A output
  • 288-450Vdc Input, 7V/12V/15V Output at 16W, QR Flyback - PMP4794 - TI Tool Folder
    PMP4794?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP4794 reference design uses the UCC28600 green mode flyback controller to generate three outputs (7V, 12V, and 15V). The 7V and 12V outputs are isolated, while the 15V is non-isolated. The 12V output is regulated. This supply is 84% effficient at maximum load, and consumes less than 100mW at no load.
  • High voltage Flyback with two outputs: 25V @ 0.5A & 6.5V @ 3A Reference Design - PMP5725.1 - TI Tool Folder
    PMP5725: This design is a high voltage flyback for 200Vdc…1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage.
  • PFC Boost LLC Resonant Half-bridge 24V@3.5A - PMP5761 - TI Tool Folder
    PMP5761?SYS-null-null-findchips-refdes-rd-null-wwe: PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and resonant converter controller UCC25600 are applied to PFC and LLC-SRC, respectively. With PFC output set to 300V, PMP5761 is able to keep out in regulation with input up to 200VAC. 80% converter efficiency is achieved at 40VAC and 87% converter efficiency is achieved at 115VAC.
  • Universal Line, 5V/1A
    PMP4573: A standard universal line to 5V @ 1A power supply finds typical application in USB supply. Green mode operation and sycnhronous rectification allow high efficiency and low cost.
  • Direct Type/ Local Dimming (Conventional TV power + Boost + LED driver)
    PMP4298: In this topology, the UCC28051 is a boost transition mode (TM) power factor corrector (PFC), which can rectify an AC input line voltage to 380V DC; the resonant LLC stage UCC25600 regulates the output to 24V/2A for an audio amplifier with feedback to the LLC controller, and 48V for the LED driver input. The flyback with UCC28610 in parallel generates 5V/3A for the system board and 5V/1A for standby power. In the LED driver stage, the 48V input voltage requires another front end boost stage to boost the output voltage to 80V, which connects to the eight-channel TLC5960 with 20LEDs at 120mA per string.This technique is the most common type of current LED backlight; the LLC design is easily implemented. The intelligent headroom voltage monitor (oriHVM™) automatically minimizes the power loss caused by the LED forward voltage change. Only a single additional resistor regulates the boost dc-dc output voltage.
  • Synchronous Flyback with High Line (195 to 265Vac) Input to 13V@1.6A Output with Low Standby Current - PMP5734 - TI Tool Folder
    PMP5734?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5734 is a sync Flyback converter with discrete driver for the sync FET. The UCC28610 controller features low standby current and fast startup time. PMP5734 was built on the PMP5512 Rev_A PWB.
  • 18Vdc-60Vdc Input, 9.6V @ 15A Output, 94% Efficient Active Clamp Forward - PMP6933 - TI Tool Folder
    PMP6933?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP6933 reference design provides 9.6V at 15.6A (150W) from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve high efficiency.
  • 36VDC - 75VDC Input, 80V@0.5A Output Isolated Flyback and Synchronous Buck - PMP4113.1 - TI Tool Folder
    PMP4113: This reference design uses the UCC2809 to control an isolated flyback that converts a standard 48V telecom input to an isolated 80V. An additional winding on the secondary of the flyback transformer generates an unregulated 12V rail. The TPS40193 controls a synchronous buck that generates a 3.3V/3A output from this 12V rail. The total end-to-end efficiency of this design is over 90%.
  • "18V-36V Input 6V/100W 95% Efficient Active Clamp Forward
    PMP6942: The PMP6942 reference design provides 6V at 100W (17A) from a standard 24V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with the TI CSD17312Q5 NexFET synchronous rectifier.
  • High Density Isolated 18-60Vin 5V 2.5A Flyback Using Standard PoE Transformer Reference Design
    PMP11012: PMP11012 is a fully isolated 5V at up to 2.5A delivered from a wide 18 -60 VDC input range. The PMP11012 design is complete on 2 layer PCB, all parts on one side and with no forced air needed. Transformer is standard off the shelf 13 W POE type. Design includes schematic, BOM and layout Gerbers and is well supported with a detail Test report.
  • Buck (-15V@1A) for Audio Applications - PMP5859.3 - TI Tool Folder
    PMP5859: This efficient, low cost sepic converter provides a -15V@1A output from a 5V input. The large output capacitance make this suitable for applications with a large transient load, such as audio.
  • High-power (250-W) boost DC-DC solution for 48-V output Industrial and Telecom applications - PMP7118 - TI Tool Folder
    PMP7118?SYS-null-null-findchips-refdes-rd-null-wwe: This high power step-up DC-DC employs a controller with a low gate charge external MOSFET to supply 48V output for loads up to 250 W from a 24-V source.
  • Universal LED Front Light for Automotive Applications - PMP5518 - TI Tool Folder
    PMP5518?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design is an universal LED driver in which the LED current is adjustable via 4-bit IID interface. The Sepic is has a range of the following three parameters: max. 20W, max. 60V output voltage (string voltage, so less than 15LEDs), max. 1.4A LED current. The reference design has a wide input voltage from 6V to 19V.
  • 220V-400VDC Input, 12V/160W Active Clamp Forward - PMP7410 - TI Tool Folder
    PMP7410?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates an isolated 12V/160W output from a high voltage DC input. This design is intended to operate from the output of PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Texas Instruments CSD18531Q5A synchronous rectifiers allow this design to achieve over 92% efficiency. An accurate current limit is provided by directly sensing the output current. A clock pulse output is also provided for synchronizing with other converters.
  • Boost 48V@6A
    PMP4540: 200W single stage boost converter, 48V @ 4A out of 24V input
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.1: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 195VAC - 265VAC in, 4.5V@ 4.5A out
    PMP5563: The "cascode" topology associated to a quasi-resonant isolated Flyback and synchronous rectification on output allow this converter to show small form factor and high performance. From high line input to 4.5V @ 4.5A.
  • 17V to 36Vin Isolated Flyback 53V @ 70W
    PMP5651: This DC/DC converter is an isolated Flyback delivering 53V @ 1.35A from 17V to 36V input voltage. A supplementary overvoltage protection with a further optocoupler has been implemented.
  • Boost Converter LED Driver Using 9V – 24V Input Range
    PMP4807: This reference design uses the TPS40211 current mode controller in a boost converter to regulate the current in a series string of 12 LEDs (42V) at 0.35A. Efficiency is greater than 94%.
  • A Fully Featured, 350W Offline High Performance Power Supply - PMP5568 - TI Tool Folder
    PMP5568?SYS-null-null-findchips-refdes-rd-null-wwe: This project is a complete 350W, high performance, high speed offline power supply solution. It contains a novel, microcontroller-driven synchronous bridge rectifier, a 2-phase interleaved PFC stage and a phase-shifted fullbridge as down converter. It has an universal input (85 .. 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A, the peak current is 27A. A second microcontroller monitors several values (input voltage, PFC voltage, output voltage, output current, temperatures), is the interface to the user (LCD, push-buttons), adjusts the output voltage and synchronizes the switching frequency of all converters.
  • SEPIC 200V@400mA - PMP5143 - TI Tool Folder
    PMP5143?SYS-null-null-findchips-refdes-rd-null-wwe: This high voltage SEPIC converter provides a regulated 200V output from a 200V input and achieves efficiency as high as 96%. Possible applications include televisions, telecom and industrial.
  • TPS40210, 26V SEPIC - PMP5657.2 - TI Tool Folder
    PMP5657: Two sepics, 12Vout and 26Vout, both w/ TPS40210, to deal with wide input voltage range 10Vdc to 32Vdc
  • 52V-60Vdc Input, 12V/22A Active Clamp Forward - PMP7376 - TI Tool Folder
    PMP7376?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates a 12V/21.7A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18531Q5A, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 95%.
  • 350W PSU with Universal AC Input and 28V Output - Reference Design
    PMP9531: High efficiency, high power factor and reliable power supply are the main focus of the PMP9531 design for motor driver applications. Transition mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP9531. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. 93% converter efficiency is achieved at high line while still obtaining 90% converter efficiency at low line.
  • High-power (250-W) boost DC-DC solution for 48-V output Industrial and Telecom applications
    PMP7118: This high power step-up DC-DC employs a controller with a low gate charge external MOSFET to supply 48V output for loads up to 250 W from a 24-V source.
  • Tiny automotive boost converter to supply TI TPIC84134
    PMP7036: This boost converter supplies the TI antenna driver for passive start and passive entry with it's needed 38V and up to 1Amp load current
  • 24Vdc Input (Double Car Battery) Automotive Multiphase Sync-Buck Reference Design - PMP10260 - TI Tool Folder
    PMP10260?SYS-null-null-findchips-refdes-rd-null-wwe: This high-efficiency, high-power reference design uses the LM5119 two-phase synchronous-buck controller to regulate 14.4V at 60A. This design can be used to supply single car battery power from a double battery system, often found in trucks. Features include input EMI filtering, output hot swap protection, input/output current monitoring and temperature monitoring.
  • 18V-36V Input 28V/100W Flyback - PMP6943 - TI Tool Folder
    PMP6943?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP6943 reference design provides 28V at 100W (3.6A) from a standard 24V telecom input with greater than 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • 17V to 36Vin Isolated Flyback 53V @ 70W - PMP5651 - TI Tool Folder
    PMP5651?SYS-null-null-findchips-refdes-rd-null-wwe: This DC/DC converter is an isolated Flyback delivering 53V @ 1.35A from 17V to 36V input voltage. A supplementary overvoltage protection with a further optocoupler has been implemented.
  • LED driver 16.8V@2.6A - PMP4531 - TI Tool Folder
    PMP4531?SYS-null-null-findchips-refdes-rd-null-wwe: high power 2.6A LED driver (sepic) for up to four LEDs P7 out of 12V to 24V input
  • Wide input voltage range SEPIC (12V @ 1A)
    PMP8313: This SEPIC converter provides 12W (12V at 1A) over an input voltage range of 8V to 48V. PMP8313 uses the TPS40210 current mode boost converter.
  • 18V-75V Input, 12V@12A Active Clamp Forward
    PMP8380: This reference design provides 12V at 12A from a wide range 18V-75V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
  • Isolated Flyback for Industrial Applications (5V @ 100mA)
    PMP5515.2: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • 18Vdc-60Vdc Input 6.5V @ 2A Flyback
    PMP5040: The PMP5040 reference design uses the TPS40210 PWM controller in a flyback configuration to generate an isolated 6.5V/2A output with over 80% efficiency.
  • Isolated Flyback for Industrial Applications (24V @ 2mA) - PMP5515.4 - TI Tool Folder
    PMP5515: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • 8V-36V Input 12V/7A; Active Clamp Forward Reference Design
    PMP5123: This reference design generates an isolated 12V/7A output from an 8V to 36V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD19533Q5A and CSD19534Q5A allow this design to achieve a max load efficiency over 93%, with a peak efficiency of over 94%. The compact UCC27511 drivers simplify the gate drive circuitry for the synchronous rectifiers.
  • 18Vdc-60Vdc Input, 3.3V @ 30A Output, 93% Efficient Active Clamp Forward - PMP8252 - TI Tool Folder
    PMP8252?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP8252 reference design provides 3.3V at 30A from a wide range 18V-60V telecom input with a peak efficiency that is greater than 93%. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
  • 18V-36V Input 5V/15A; 94% Efficient Active Clamp
    PMP5117: The PMP5117 reference design provides an isolated 5V at 15A from a 18V to 36V input range. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET technology, CSD16321Q5, synchronous rectifiers to achieve up to 94% efficiency.
  • 250W Single Stage LLC-SRC Converter Reference Design
    PMP9739: The PMP9739 is a single stage LLC series resonant converter (SRC), producing up to a 250W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 89% at 250W full output power.
  • 80W Boost Converter using TPS40210
    PMP5702: 80W non synchronous boost converter to generate 32V out of 24V
  • 15 series Driver (700mA@50) for Solar Street Lighting - PMP3543 - TI Tool Folder
  • 400VDCin, 12V@460W, LLC with Synchronous Rectifiers
    PMP5967: The PMP5967 reference design provides a 12V/38A output with over 94% efficiency from a 380VDC input. This design uses the UCC25600 to control the resonant LLC converter. The UCC24610 synchronous rectifier controller is used to control two banks of CSD18501Q5A MOSFETs, eliminating the need for heat sinks on the output rectifiers.
  • Isolated Flyback for Industrial Applications (3.3V @ 350mA)
    PMP5515.1: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • 18Vdc-60Vdc Input 6.5V @ 2A Flyback - PMP5040 - TI Tool Folder
    PMP5040?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5040 reference design uses the TPS40210 PWM controller in a flyback configuration to generate an isolated 6.5V/2A output with over 80% efficiency.
  • SEPIC 19V@4.7A - PMP5064 - TI Tool Folder
    PMP5064?SYS-null-null-findchips-refdes-rd-null-wwe: This SEPIC converter delivers 89W of power from a 9V – 33V input and achieves an efficiency of 90%. Possible applications include automotive, security and industrial.
  • 310W PSU Using Transition Mode Bridgeless PFC and LLC-SRC - Reference Design - PMP9640 - TI Tool Folder
    PMP9640?SYS-null-null-findchips-refdes-rd-null-wwe: High efficiency, high power factor and reliable power supply are the main focus of the PMP9640 design for motor driver applications. Low cost analog transition mode (TM) PFC controller UCC28051 has been used for bridgeless PFC as the first conversion stage of the PMP9640. LLC series resonant converter (SRC) with UCC25600 is applied as the second stage of the PMP9640. In addition, a high-side buck converter with UCC28710 is applied here as the bias supply. In this design, bridgeless PFC efficiency can go up to 98.5%.
  • 36VDC-72VDC Input, 5V/36A Interleaved Active Clamp Forward
    PMP4016: This reference design generates a 5V/36A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. Splitting the power into two paralleled power stages reduces conduction losses and allows this design to achieve efficiencies greater than 94 percent.
  • 36VDC-72VDC Input, 5V/36A Interleaved Active Clamp Forward - PMP4016 - TI Tool Folder
    PMP4016?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates a 5V/36A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. Splitting the power into two paralleled power stages reduces conduction losses and allows this design to achieve efficiencies greater than 94 percent.
  • Non-Isolated SEPIC for Consumer Electronics - PMP7073 - TI Tool Folder
    PMP7073?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP7073(24V@1A) reference design is a CCM SEPIC which uses a TPS40210 and was intended for Consumer Electronics applications. It can generate a Non-Isolated 24 volt output at 1 Amp from an input applications.10 to 32 Volts DC.
  • Isolated DM Flyback for Charger 5V@1A - PMP5063 - TI Tool Folder
    PMP5063?SYS-null-null-findchips-refdes-rd-null-wwe: This low-cost (5W) isolated flyback regulator produces a USB 5V output from a low-voltage input, such as automotive. A full-load efficiency of 83% was achieved from a 12V nominal input.
  • Buck (-15V@1A) for Audio Applications
    PMP5859.3: This efficient, low cost sepic converter provides a -15V@1A output from a 5V input. The large output capacitance make this suitable for applications with a large transient load, such as audio.
  • Tiny automotive boost converter to supply TI TPIC84134 - PMP7036 - TI Tool Folder
    PMP7036?SYS-null-null-findchips-refdes-rd-null-wwe: This boost converter supplies the TI antenna driver for passive start and passive entry with it's needed 38V and up to 1Amp load current
  • 400VDC Input 12V/60W Synchronous Flyback - PMP5195 - TI Tool Folder
    PMP5195?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5195 reference design generates an isolated 5V at 60W. This design uses the UCC28610 quasi-resonant flyback controller in conjunction with current-transformer-driven synchronous rectifiers to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 90%, and the no load losses are less than 200mW when powered from a 400VDC input voltage.
  • 335W Single Stage LLC-SRC Converter Reference Design
    PMP10375.2: The PMP10375 reference design is a single stage LLC series resonant converter (SRC), producing up to a 335W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 90% at 335W full output power with 120VAC input.
  • 36VDC-72VDC Input, 5V/60A Interleaved Active Clamp Forward
    PMP2214: This reference design generates a 5V/60A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. This design includes trimming, remote sense, and output overvoltage features.
  • High Density Isolated 18-60Vin 5V 2.5A Flyback Using Standard PoE Transformer Reference Design - PMP11012 - TI Tool Folder
    PMP11012?SYS-null-null-findchips-refdes-rd-null-wwe: PMP11012 is a fully isolated 5V at up to 2.5A delivered from a wide 18 -60 VDC input range. The PMP11012 design is complete on 2 layer PCB, all parts on one side and with no forced air needed. Transformer is standard off the shelf 13 W POE type. Design includes schematic, BOM and layout Gerbers and is well supported with a detail Test report.
  • 36Vdc-72Vdc Input, 1.2V/25A Active Clamp Forward
    PMP6912: This reference design generates a 1.2V/25A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate thresholds of the CSD16401Q5 and CSD16325Q5 allow these devices to be used as self-driven synchronous rectifiers for a highly efficient design. This design also includes enable, remote sense, and output overvoltage features.
  • Boost (10V@0.4A) - PMP5276 - TI Tool Folder
  • 195VAC - 265VAC in, 4.5V@ 4.5A out - PMP5563 - TI Tool Folder
    PMP5563?SYS-null-null-findchips-refdes-rd-null-wwe: The "cascode" topology associated to a quasi-resonant isolated Flyback and synchronous rectification on output allow this converter to show small form factor and high performance. From high line input to 4.5V @ 4.5A.
  • 18Vdc-36Vdc Input, 28V/100W Active Clamp Forward - PMP7294 - TI Tool Folder
    PMP7294?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design uses the UCC2897A active clamp controller to generate an isolated 28V/3.6A output from a standard 24Vdc telecom input. This design uses diode rectification on the output stage and achieves efficiencies up to 93%. The output is adjustable down to 24V by changing a single resistor value.
  • A Fully Featured, 350W Offline High Performance Power Supply
    PMP5568: This project is a complete 350W, high performance, high speed offline power supply solution. It contains a novel, microcontroller-driven synchronous bridge rectifier, a 2-phase interleaved PFC stage and a phase-shifted fullbridge as down converter. It has an universal input (85 .. 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A, the peak current is 27A. A second microcontroller monitors several values (input voltage, PFC voltage, output voltage, output current, temperatures), is the interface to the user (LCD, push-buttons), adjusts the output voltage and synchronizes the switching frequency of all converters.
  • 15 series Driver (700mA@50) for Solar Street Lighting
  • Low-Line Wide Input LLC Resonant Conv for Consumer Electronics (12V@10A) Reference Design - PMP8762 - TI Tool Folder
    PMP8762?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP8762 reference design provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter.
  • Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC & 230VAC Input Reference Design
    PMP10283: The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and ~92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter.
  • Low-Line Wide Input LLC Resonant Conv for Consumer Electronics (12V@10A) Reference Design
    PMP8762: The PMP8762 reference design provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter.
  • Isolated Flyback for Industrial Applications (3.3V @ 350mA) - PMP5515.1 - TI Tool Folder
    PMP5515: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • 85VAC-265VAC Input, 12V/3A Output Green-Mode Synchronous Flyback - PMP4820 - TI Tool Folder
    PMP4820?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP4820 reference design use the UCC28600 green-mode controller with a synchronous rectifier to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 87%, and the no load losses are less than 150mW.
  • SEPIC 19V@4.7A
    PMP5064: This SEPIC converter delivers 89W of power from a 9V – 33V input and achieves an efficiency of 90%. Possible applications include automotive, security and industrial.
  • Universal LED Front Light for Automotive Applications
    PMP5518: This reference design is an universal LED driver in which the LED current is adjustable via 4-bit IID interface. The Sepic is has a range of the following three parameters: max. 20W, max. 60V output voltage (string voltage, so less than 15LEDs), max. 1.4A LED current. The reference design has a wide input voltage from 6V to 19V.
  • 195VAC - 265VAC in, 4.5V@ 4.5A out - PMP5512 - TI Tool Folder
    PMP5512?SYS-null-null-findchips-refdes-rd-null-wwe: The "cascode" topology associated to a quasi-resonant isolated Flyback and synchronous rectification on output allow this converter to show small form factor and high performance. From high line input to 4.5V @ 4.5A.
  • 18V-36V Input 5V/15A; 94% Efficient Active Clamp - PMP5117 - TI Tool Folder
    PMP5117?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP5117 reference design provides an isolated 5V at 15A from a 18V to 36V input range. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET technology, CSD16321Q5, synchronous rectifiers to achieve up to 94% efficiency.
  • TPS40210, 12V SEPIC
    PMP5657.1: Two sepics, 12Vout and 26Vout, both w/ TPS40210, to deal with wide input voltage range 10Vdc to 32Vdc
  • TPS40210, 12V SEPIC - PMP5657.1 - TI Tool Folder
    PMP5657: Two sepics, 12Vout and 26Vout, both w/ TPS40210, to deal with wide input voltage range 10Vdc to 32Vdc
  • Digitally controlled power multiplexing and monitoring system - PMP5927 - TI Tool Folder
    PMP5927?SYS-null-null-findchips-refdes-rd-null-wwe: PMP5927 is an I2C controlled 1:7 Power Mux and Monitoring System for DC distribution systems from 9 to 80 V. It is well suited for distributing power to TMAs (Tower Mounted Antennas), LED Arrays, and other DC systems needing sequencing, circuit protection, and monitoring via an I2C interface. With the built in USB to I2C converter, the PMP5927 can be easily used with only a USB to Mini USB cable and the downloadable GUI.
  • SEPIC 16V@4A for Automotive
    PMP5319: This SEPIC converter provides a regulated 16V output from a 8V – 32V input and achieves an efficiency as high as 93%. Possible applications include automotive, chargers, and industrial.
  • 18Vdc-60Vdc Input, 3.3V @ 25A Output, 94% Efficient Active Clamp Forward
    PMP6753: The PMP6753 reference design provides 3.3V at 25A from a wide range 18V-60V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with Texas Instruments' NexFET power MOSFETs for synchronous rectification.
  • 48V @ 3A Boost w/ TPS40210
  • 36Vdc-72Vdc Input, 1.2V/25A Active Clamp Forward - PMP6912 - TI Tool Folder
    PMP6912?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates a 1.2V/25A output from a standard 48V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate thresholds of the CSD16401Q5 and CSD16325Q5 allow these devices to be used as self-driven synchronous rectifiers for a highly efficient design. This design also includes enable, remote sense, and output overvoltage features.
  • Synchronous Flyback with High Line (195 to 265Vac) Input to 13V@1.6A Output with Low Standby Current
    PMP5734: The PMP5734 is a sync Flyback converter with discrete driver for the sync FET. The UCC28610 controller features low standby current and fast startup time. PMP5734 was built on the PMP5512 Rev_A PWB.
  • 18Vdc-30Vdc Input, 20V @ 4.5A Output, 94% Efficient Active Clamp Forward
    PMP6797: The PMP6797 reference design provides an isolated 20V at 4.5A from an 18V-30V input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers.
  • Universal Line, 5V/1A - PMP4573 - TI Tool Folder
    PMP4573?SYS-null-null-findchips-refdes-rd-null-wwe: A standard universal line to 5V @ 1A power supply finds typical application in USB supply. Green mode operation and sycnhronous rectification allow high efficiency and low cost.
  • High voltage Flyback with two outputs: 25V @ 0.5A & 6.5V @ 3A Reference Design
    PMP5725.1: This design is a high voltage flyback for 200Vdc…1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage.
  • SEPIC (14.4V@3.2A) for LED Lighting
  • High voltage Flyback with two outputs: 25V @ 0.5A & 6.5V @ 3A Reference Design - PMP5725 - TI Tool Folder
    PMP5725?SYS-null-null-findchips-refdes-rd-null-wwe: This design is a high voltage flyback for 200Vdc…1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage
  • Universal LNB supply for satellite receivers
    PMP7070: This sepic converter provides LNB supply voltage; 13.5V for vertical polarization and 18V for horizontal polarization is simply selectable via open drain control signal.
  • 10Vdc-100Vdc Input, 12V/1A SEPIC converter - PMP6545 - TI Tool Folder
    PMP6545?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design uses the TPS40210 current mode controller in a SEPIC converter to generate a 12V/1A output from a wide 10V - 100V DC input.
  • PFC Boost LLC Resonant Half-bridge 24V@3.5A
    PMP5761: PMP5761 is designed for hybrid filber/coax system with nominal 40VAC-90VAC input and generate a 24V/3.5A output. A cascade PFC and LLC-SRC two stage system is applied in this design to guarantee high power factor is achieved in nominal input range. Transition mode PFC controller UCC28051 and resonant converter controller UCC25600 are applied to PFC and LLC-SRC, respectively. With PFC output set to 300V, PMP5761 is able to keep out in regulation with input up to 200VAC. 80% converter efficiency is achieved at 40VAC and 87% converter efficiency is achieved at 115VAC.
  • 288-450Vdc Input, 7V/12V/15V Output at 16W, QR Flyback
    PMP4794: The PMP4794 reference design uses the UCC28600 green mode flyback controller to generate three outputs (7V, 12V, and 15V). The 7V and 12V outputs are isolated, while the 15V is non-isolated. The 12V output is regulated. This supply is 84% effficient at maximum load, and consumes less than 100mW at no load.
  • 52V-60Vdc Input, 12V/22A Active Clamp Forward
    PMP7376: This reference design generates a 12V/21.7A output from 54V DC input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18531Q5A, implemented as self-driven synchronous rectifiers, allow this design to achieve a max load efficiency of nearly 95%.
  • SEPIC (12V@1.5A) for Access Points
    PMP5910: This SEPIC converter provides a regulated 12V output from a 9V – 24V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and automotive.
  • 55Vdc-80Vdc Input, 2-Channel, 350mA LED Driver (10V to 50V String)
    PMP4791: This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 50V series connected string of LEDs at 350mA. The input range is 55VDC to 75VDC. The TPS40210 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes an enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external microprocessor.
  • 36V-72V Input 12V/9A; 95% Efficient Active Clamp Forward
    PMP5426: The PMP5426 reference design provides 12V at 9A from a standard 48V telecom input with greater than 95% efficiency. This design uses the UCC2897A active clamp controller with self-driven synchronous rectifiers to achieve very high efficiency.
  • PFC, Resonant Half-Bridge, Buck (PFC, 42V@6A) for Digital Audio
    PMP5327: The PMP5327 reference design provides a 42V/6A output with power factor correction from a universal AC input voltage range. This design uses the UCC28019A to control the front end PFC boost stage. The output of the PFC is followed by a UCC25600 LLC resonant half-bridge. The total efficieny, from input to output is over 92% from a 230VAC input and over 89% from a 115VAC input. An additional 12V/250mA output is also generated by this supply.
  • Isolated Flyback for Industrial Applications (5V @ 100mA) - PMP5515.2 - TI Tool Folder
    PMP5515: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • Universal AC DLP Power Supply (40V @ 10A)
    PMP5500.1: This reference design provides 400W of power from a universal AC input with power factor correction. The UCC28019A controls a PFC boost front end, while the UCC25600 LLC resonant-half bridge converts the PFC output to isolated 40V, 33V, and 27V outputs. The total system efficiency is over 89% with a 230VAC input and over 85% with an 115VAC input.
  • Using TPS40210 in Sepic configuration to generate 8V @ 1.5A
    PMP5724: Low cost 12W sepic provides 8V @1.5A w/ TPS40210
  • 18V-36V Input 28V/100W Flyback
    PMP6943: The PMP6943 reference design provides 28V at 100W (3.6A) from a standard 24V telecom input with greater than 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • Universal LNB supply for satellite receivers - PMP7070 - TI Tool Folder
    PMP7070?SYS-null-null-findchips-refdes-rd-null-wwe: This sepic converter provides LNB supply voltage; 13.5V for vertical polarization and 18V for horizontal polarization is simply selectable via open drain control signal.
  • Isolated Flyback for Industrial Applications (12V @ 250mA)
    PMP5515.3: This reference design is a multi-output output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA; the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascode-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load.
  • Boost Converter LED Driver Using 9V – 24V Input Range - PMP4807 - TI Tool Folder
    PMP4807?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design uses the TPS40211 current mode controller in a boost converter to regulate the current in a series string of 12 LEDs (42V) at 0.35A. Efficiency is greater than 94%.
  • 36-75VDC Input, 32V/3A output with Flyback configuration - PMP4992 - TI Tool Folder
    PMP4992?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP4992 reference design provides an isolated 32V at 96W (3A) from a standard 48V telecom bus with 91% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
  • 400VDC Input 12V/60W Synchronous Flyback
    PMP5195: The PMP5195 reference design generates an isolated 5V at 60W. This design uses the UCC28610 quasi-resonant flyback controller in conjunction with current-transformer-driven synchronous rectifiers to provide good efficiency at heavy loads while maintaining low power consumption at light loads. The maximum load efficiency is over 90%, and the no load losses are less than 200mW when powered from a 400VDC input voltage.
  • SEPIC (12V@1.5A) for Access Points - PMP5910 - TI Tool Folder
    PMP5910?SYS-null-null-findchips-refdes-rd-null-wwe: This SEPIC converter provides a regulated 12V output from a 9V – 24V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and automotive.
  • 18Vdc-57Vdc Input Isolated Battery Charger 29V @ 3A - PMP4963 - TI Tool Folder
    PMP4963?SYS-null-null-findchips-refdes-rd-null-wwe: The PMP4963 reference design uses the TPS40210 PWM controller in a flyback configuration to supply 3A of charge current at over 90% efficiency. The output voltage is limited by the control circuitry to 29.4V.
  • 27W Sonar Power Supply Reference Design
    PMP8709: The PMP8709 reference design shows a SEPIC power supply, which converts input voltages between 8V and 32V to an output voltage of 13.5V. The maximum load current is 2A. Output capacitors are ceramic only.
  • TPS40210, Sepic, 12V @ 1A - PMP4747 - TI Tool Folder
    PMP4747?SYS-null-null-findchips-refdes-rd-null-wwe: Automotive backup supply 12V @1A, sepic w/ TPS40210 on universal board PMP2773RevC
  • Universal AC Input 5V/10A/50W PSR Flyback Power Supply With Over 89% Avg Efficiency Reference Design
    PMP10974: PMP10974 is a quasi-resonant Flyback power suppy based on the UCC28730 primary side regulation (PSR) controller. The elimination of optocoupler using PSR topology promises higher reliability and lower system cost. The design achieves less than 40mW standby power losses and over 89% average efficiency. The design also features UCC2463x synchronous rectification controller.
  • 36V-72VDC Input Active Clamp Forward With Dual 12V/50W Outputs
    PMP4028: This power supply design generates a 12V/100W isolated output from a standard 48V telecom input. An active clamp forward converter is controlled by the UCC2897A. The INA202 and an external PFET are used to provide a current limited 12V/4.5A output derived from the main 12V output of the forward converter. This power supply has a peak efficiency of over 94%.
  • Boost (50V @ 1A)
    PMP5940: This 24V to 50V continuous mode boost converter delivers 50W max with efficiency greater than 96%. The circuit uses the low cost TPS40210 controller, which implements current mode control.
  • 36VDC-72VDC Input, 5V/60A Interleaved Active Clamp Forward - PMP2214 - TI Tool Folder
    PMP2214?SYS-null-null-findchips-refdes-rd-null-wwe: This reference design generates a 5V/60A output from a standard 48V telecom input. Two UCC2891controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. This design includes trimming, remote sense, and output overvoltage features.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →