Part Details for MMBT2222ALT1 by onsemi
Results Overview of MMBT2222ALT1 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBT2222ALT1 Information
MMBT2222ALT1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBT2222ALT1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 18 | 56007 |
|
$0.0395 / $0.2925 | Buy Now |
|
|
Bristol Electronics | Min Qty: 89 | 39626 |
|
$0.0048 / $0.0563 | Buy Now |
|
|
Bristol Electronics | 26831 |
|
RFQ | ||
|
|
Bristol Electronics | 20149 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 89 | 11657 |
|
$0.0056 / $0.0563 | Buy Now |
|
|
ComSIT USA | NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 2300 |
|
RFQ | ||
|
DISTI #
SMC-MMBT2222ALT1
|
Sensible Micro Corporation | Transistor, Npn Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 3159 |
|
RFQ | |
|
|
Chip Stock | 40V300mW100@150mA,10V600mANPNSOT-23(TO-236)BipolarTransistors-BJTROHS | 762500 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT T/R | 26550 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for MMBT2222ALT1
MMBT2222ALT1 CAD Models
MMBT2222ALT1 Part Data Attributes
|
|
MMBT2222ALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222ALT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Package Description | Case 318-08, To-236, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 35 | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.225 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 300 Mhz | |
| Turn-off Time-Max (toff) | 285 Ns | |
| Turn-on Time-Max (ton) | 35 Ns |
Alternate Parts for MMBT2222ALT1
This table gives cross-reference parts and alternative options found for MMBT2222ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBT2222A | Diotec Semiconductor AG | $0.0355 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBT2222ALT1 vs MMBT2222A |
| MMBT2222A | Guangdong Kexin Industrial Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT2222ALT1 vs MMBT2222A |
| MMBT2222A-HIGH | Texas Instruments | Check for Price | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | MMBT2222ALT1 vs MMBT2222A-HIGH |
| PMBT2222A | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT2222ALT1 vs PMBT2222A |
| SST4401T117 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | MMBT2222ALT1 vs SST4401T117 |
| KST2222A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | MMBT2222ALT1 vs KST2222A |
| MMBT2222ALT3 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | MMBT2222ALT1 vs MMBT2222ALT3 |
MMBT2222ALT1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MMBT2222ALT1 is -55°C to 150°C.
-
The MMBT2222ALT1 is a general-purpose transistor, suitable for amplification and switching applications.
-
The maximum collector current rating for the MMBT2222ALT1 is 600 mA.
-
The MMBT2222ALT1 is a general-purpose transistor and not specifically designed for low-noise applications. However, it has a relatively low noise figure, making it suitable for many audio and low-frequency applications.
-
The MMBT2222ALT1 is not suitable for high-frequency applications above 100 MHz due to its relatively low transition frequency (fT) of 250 MHz.