-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9142
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 300 Mhz, 225 Mw, 600 Ma, 300 Rohs Compliant: Yes |Onsemi MMBT2222ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 771642 |
|
$0.0350 / $0.1590 | Buy Now |
DISTI #
84K8795
|
Newark | Bipolar Transistor, Npn, 40V, sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBT2222ALT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29790 |
|
$0.0190 | Buy Now |
DISTI #
67H6854
|
Newark | Transistor, Bipolar, Npn, 40V, 600Ma, To-236-3, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT2222ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
26AC2229
|
Newark | Ss Sot23 Gp Xstr Npn 40V Rohs Compliant: Yes |Onsemi MMBT2222ALT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
MMBT2222ALT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
494323 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
MMBT2222ALT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2222ALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3300001800 Factory Stock |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
MMBT2222ALT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2222ALT1G) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBT2222ALT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: MMBT2222ALT1G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4147500 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
67H6854
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: 67H6854) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 4 Days Container: Reel | 6000 Partner Stock |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
58M9142
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 600 mA, 225 mW, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 58M9142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.0570 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT2222ALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT2222ALT1G
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for MMBT2222ALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222ALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222ALT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT2222ALT1G vs MMBT2222ALT3G |
MMBT2222A-TP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT2222ALT1G vs MMBT2222A-TP |
MMBT2222A-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2222ALT1G vs MMBT2222A-AU_R1_000A1 |
MMBT2222LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBT2222ALT1G vs MMBT2222LT1G |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBT2222ALT1G vs MMBT2222A |