Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 6,404 | 1 |
|
|
View this part on Fly Chips | 866 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
7,270
MMBT2222ALT3
MMBT2222ALT3
ON Semiconductor
No
Obsolete
SOT-23
SMALL OUTLINE, R-PDSO-G3
3
318-08
not_compliant
EAR99
onsemi
8.4
0.6 A
40 V
SINGLE
35
TO-236AB
R-PDSO-G3
e0
1
1
3
150 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST4401MTF Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT2222ALT3 vs KST4401MTF |
MMBT2222A-GS08 Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBT2222ALT3 vs MMBT2222A-GS08 |
MMBT2222A/S62Z Transistors | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2222ALT3 vs MMBT2222A/S62Z |
PMBT2222ATRL13 Transistors | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2222ALT3 vs PMBT2222ATRL13 |
FMMT2222TA Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | MMBT2222ALT3 vs FMMT2222TA |
CMUT2222ATR Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT2222ALT3 vs CMUT2222ATR |
MMBT2222ATT1G Transistors | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | MMBT2222ALT3 vs MMBT2222ATT1G |
933821790215 Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | MMBT2222ALT3 vs 933821790215 |