Part Details for MMBT2222AT-7-F by Zetex / Diodes Inc
Overview of MMBT2222AT-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT2222AT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76061277
|
Verical | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 9000 |
|
$0.0318 / $0.0476 | Buy Now |
DISTI #
64559182
|
Verical | Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-523 T/R Min Qty: 219 Package Multiple: 1 Date Code: 2238 | Americas - 3124 |
|
$0.0345 / $0.0808 | Buy Now |