If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
MMBT2222AT-7
No
Obsolete
DIODES INC
SMALL OUTLINE, R-PDSO-G3
3
not_compliant
EAR99
8541.21.00.75
Diodes Incorporated
7.71
0.6 A
40 V
SINGLE
40
R-PDSO-G3
e0
1
1
3
150 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
235
NPN
0.15 W
Not Qualified
Other Transistors
YES
Tin/Lead (Sn85Pb15)
GULL WING
DUAL
10
SILICON
300 MHz
285 ns
35 ns
4,789
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST2222AT117 Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT2222AT-7 vs SST2222AT117 |
MMBT2222LT1 Transistors | Transistor | Shandong Yiguang Electronic Joint Stock Co Ltd | MMBT2222AT-7 vs MMBT2222LT1 |
MMBT2222A/L99Z Transistors | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT2222AT-7 vs MMBT2222A/L99Z |
MMBT2222LT3G Transistors | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | ON Semiconductor | MMBT2222AT-7 vs MMBT2222LT3G |
SO2222A Transistors | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN | STMicroelectronics | MMBT2222AT-7 vs SO2222A |
CMPT2222ATR13LEADFREE Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2222AT-7 vs CMPT2222ATR13LEADFREE |
FMMT2222ATA Transistors | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT2222AT-7 vs FMMT2222ATA |
35,287 of 3,262,357 parts
-0.09% change vs. last year1,508 of 39,580 parts
-0.2% change vs. last year576 of 8,345 parts
-0.24% change vs. last year