Part Details for MMBT2222AW_R1_00001 by PanJit Semiconductor
Overview of MMBT2222AW_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2222AW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT2222AWR10000
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA SOT-323 RoHS: Compliant | 8449 |
|
$0.0160 / $0.1800 | Buy Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC600mA SOT-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 359460 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMBT2222AW_R1_00001
|
Avnet Silica | Transistor GP BJT NPN 40V 0.6A 3-Pin SOT-323 T/R (Alt: MMBT2222AW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBT2222AW_R1_00001
MMBT2222AW_R1_00001 CAD Models
MMBT2222AW_R1_00001 Part Data Attributes
|
MMBT2222AW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT2222AW_R1_00001
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for MMBT2222AW_R1_00001
This table gives cross-reference parts and alternative options found for MMBT2222AW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2222AW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AWT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT2222AW_R1_00001 vs MMBT2222AWT/R7 |
MMBT2222AW_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2222AW_R1_00001 vs MMBT2222AW_R2_00001 |
MMBT2222AW | Small Signal Bipolar Transistor | Secos Corporation | MMBT2222AW_R1_00001 vs MMBT2222AW |
MMBT2222AW_R2_10001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2222AW_R1_00001 vs MMBT2222AW_R2_10001 |
MMBT2222AW | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBT2222AW_R1_00001 vs MMBT2222AW |
MMBT2222AW_R1_10001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBT2222AW_R1_00001 vs MMBT2222AW_R1_10001 |
MMBT2222AWT/R13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT2222AW_R1_00001 vs MMBT2222AWT/R13 |