There are no models available for this part yet.
Overview of MMBT2369LT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2369LT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6287
|
Newark | Mmbt2369 - Transistor Npn 15V 0.2A Sot23 |Onsemi MMBT2369LT1 RoHS: Not Compliant Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now | |
DISTI #
2156-MMBT2369LT1-ONTR-ND
|
DigiKey | TRANS SS GP NPN 15V SOT23 Min Qty: 5323 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
41736 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
MMBT2369LT1
|
Avnet Americas | TRANS GP BJT NPN 15V 0.2A 3PIN SOT-23 - Tape and Reel (Alt: MMBT2369LT1) RoHS: Not Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 41736 Partner Stock |
|
$0.0484 / $0.0577 | Buy Now | |
Bristol Electronics | 12760 |
|
RFQ | ||||
Bristol Electronics | 6608 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 64 | 5140 |
|
$0.0131 / $0.0788 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 9669 |
|
$0.0472 / $0.1452 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 5280 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 4787 |
|
$0.0726 / $0.3630 | Buy Now |
CAD Models for MMBT2369LT1 by onsemi
Part Data Attributes for MMBT2369LT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23
|
Package Description
|
CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
500 MHz
|
Turn-off Time-Max (toff)
|
18 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
Alternate Parts for MMBT2369LT1
This table gives cross-reference parts and alternative options found for MMBT2369LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2369LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS2369A | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MMBT2369LT1 vs MPS2369A |
MPS2369AG | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | Rochester Electronics LLC | MMBT2369LT1 vs MPS2369AG |
MMBT2369AS62Z | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2369LT1 vs MMBT2369AS62Z |
PMBT2369,235 | PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT2369LT1 vs PMBT2369,235 |
MMBT2369LT3 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT2369LT1 vs MMBT2369LT3 |
PMBT2369T/R | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2369LT1 vs PMBT2369T/R |
MPS2369RLRA | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MMBT2369LT1 vs MPS2369RLRA |
MMBT2369 | MMBT2369 | Motorola Mobility LLC | MMBT2369LT1 vs MMBT2369 |
MPS2369ASTOA | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MMBT2369LT1 vs MPS2369ASTOA |
MMBT2369ALT3 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBT2369LT1 vs MMBT2369ALT3 |
Related Parts for MMBT2369LT1
-
MMBT2222ASmall Signal Bipolar Transistors
-
MMBD914LT1Rectifier Diodes
-
GRM43-2X7R473K500ALFixed Capacitors
-
IXTA1N100Power Field-Effect Transistors
-
MMBF170-7Small Signal Field-Effect Transistors
-
KTD2059Power Bipolar Transistors
-
CRCW06030000Z0EAFixed Resistors
-
PTVS3V3P1UTPTransient Suppressors
-
MMBZ5248BT-7-FZener Diodes