Part Details for MMBT2907A by NTE Electronics Inc
Overview of MMBT2907A by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5230
|
Newark | Transistor, Bipolar, Pnp, -60V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nte Electronics MMBT2907A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MMBT2907A-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27507 In Stock |
|
$0.1160 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 600 mA Collector (Ic) (Max) - 60 V Collector Emitter Breakdown (Max) - 350 mW - 200MHz - SOT-23-3 - Surface Mount. RoHS: Compliant |
7495 In Stock |
|
$0.1239 / $0.1886 | Buy Now |
|
Master Electronics | Bipolar (BJT) Transistor - PNP - 600 mA Collector (Ic) (Max) - 60 V Collector Emitter Breakdown (Max) - 350 mW - 200MHz - SOT-23-3 - Surface Mount. RoHS: Compliant |
7495 In Stock |
|
$0.1239 / $0.1886 | Buy Now |
Part Details for MMBT2907A
MMBT2907A CAD Models
MMBT2907A Part Data Attributes
|
MMBT2907A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT2907A
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |