Part Details for MMBT2907A_F40 by Rochester Electronics LLC
Overview of MMBT2907A_F40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBT2907A_F40
MMBT2907A_F40 CAD Models
MMBT2907A_F40 Part Data Attributes
Alternate Parts for MMBT2907A_F40
This table gives cross-reference parts and alternative options found for MMBT2907A_F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2907A_F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT2907A_F40 vs MMBT2907A |
933821800215 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | MMBT2907A_F40 vs 933821800215 |
MMBT2907A | 60 V PNP General-Purpose Transistor, 3000-REEL | onsemi | MMBT2907A_F40 vs MMBT2907A |
FJX2907ATF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Rochester Electronics LLC | MMBT2907A_F40 vs FJX2907ATF |
MMBT2907A_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT2907A_F40 vs MMBT2907A_R1_00001 |
MMBT2907AG-AE3-R | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | MMBT2907A_F40 vs MMBT2907AG-AE3-R |
FMMT2907ATC | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | MMBT2907A_F40 vs FMMT2907ATC |
MMBT2907A/D87Z | TRANSISTOR 800 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | MMBT2907A_F40 vs MMBT2907A/D87Z |
FJX2907A | Small Signal Bipolar Transistor | onsemi | MMBT2907A_F40 vs FJX2907A |
MMBT2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3 | Comchip Technology Corporation Ltd | MMBT2907A_F40 vs MMBT2907A |