Datasheets
MMBT3904/S62Z by:

200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB

Part Details for MMBT3904/S62Z by Texas Instruments

Overview of MMBT3904/S62Z by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MMBT3904/S62Z

MMBT3904/S62Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT3904/S62Z Part Data Attributes

MMBT3904/S62Z Texas Instruments
Buy Now Datasheet
Compare Parts:
MMBT3904/S62Z Texas Instruments 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.3 V

Alternate Parts for MMBT3904/S62Z

This table gives cross-reference parts and alternative options found for MMBT3904/S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904/S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taitron Components Inc MMBT3904/S62Z vs MMBT3904
MMBT3904-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904/S62Z vs MMBT3904-13
BSR17A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Continental Device India Ltd MMBT3904/S62Z vs BSR17A
MMST3904T146 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN ROHM Semiconductor MMBT3904/S62Z vs MMST3904T146
MMBT3904S62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904/S62Z vs MMBT3904S62Z
MMBT3904_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904/S62Z vs MMBT3904_NL
SMBT3904E6327XT Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Infineon Technologies AG MMBT3904/S62Z vs SMBT3904E6327XT
MMBT3904_R1_00001 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBT3904/S62Z vs MMBT3904_R1_00001
MMBT3904 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 STMicroelectronics MMBT3904/S62Z vs MMBT3904
MMBT3904/NOPB 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN Texas Instruments MMBT3904/S62Z vs MMBT3904/NOPB
Part Number Description Manufacturer Compare
SMBT3904E6327HTSA1 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Infineon Technologies AG MMBT3904/S62Z vs SMBT3904E6327HTSA1
MMBT3906/L99Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Texas Instruments MMBT3904/S62Z vs MMBT3906/L99Z
MMBT3904 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation MMBT3904/S62Z vs MMBT3904
UBCX38C Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated MMBT3904/S62Z vs UBCX38C
MMST3904T146 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN ROHM Semiconductor MMBT3904/S62Z vs MMST3904T146
BC372RLRA 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MMBT3904/S62Z vs BC372RLRA
BC338 Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Motorola Semiconductor Products MMBT3904/S62Z vs BC338
PN2484 Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN Micro Electronics Ltd MMBT3904/S62Z vs PN2484
BC338 Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-92A, 3 PIN Baneasa SA MMBT3904/S62Z vs BC338
MMBT3906 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation MMBT3904/S62Z vs MMBT3906

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3904/S62Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3904/S62Z by Texas Instruments

  • Please alert me when MMBT3904/S62Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3904/S62Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3904/S62Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3904/S62Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3904/S62Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3904/S62Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: