-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06702858
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Americas - 852000 |
|
$0.0103 / $0.0178 | Buy Now |
DISTI #
E02:0323_01118807
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Europe - 54000 |
|
$0.0101 / $0.0169 | Buy Now |
DISTI #
V72:2272_06702858
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 12 |
|
$0.0179 / $0.0718 | Buy Now |
DISTI #
V90:2381_06702858
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
MMBT3904-FDICT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5015029 In Stock |
|
$0.0113 / $0.1200 | Buy Now |
DISTI #
86AK5587
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBT3904-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
84AC2128
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBT3904-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 1236000 |
|
$0.0120 | Buy Now |
DISTI #
51R6813
|
Newark | Transistor, Npn, 40V, 200Ma, 300Mw, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:310Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. MMBT3904-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47055 |
|
$0.0190 | Buy Now |
DISTI #
71028128
|
RS | Diode Ultrafast 0.25A 80V SOT523 | Diodes Inc MMBT3904-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5355 |
|
$0.0280 | Buy Now |
|
Future Electronics | MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3693000Reel |
|
$0.0104 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy