Part Details for MMBT3904-HF by Comchip Technology Corporation Ltd
Overview of MMBT3904-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1683-1-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
292491 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
750-MMBT3904-HF
|
Mouser Electronics | Bipolar Transistors - BJT I=200mA RoHS: Compliant | 73344 |
|
$0.0160 / $0.1700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 63000 |
|
RFQ | ||
|
NAC | TRANS NPN 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 84000 |
|
$0.0178 / $0.0443 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 63000 |
|
RFQ | |
DISTI #
SMC-MMBT3904-HF
|
Sensible Micro Corporation | TRANS NPN 40V 0.2A SOT23-3 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2106 Container: Tape & Reel | 32475 |
|
$0.0160 / $0.0172 | RFQ |
|
Chip 1 Exchange | INSTOCK | 63000 |
|
RFQ |
Part Details for MMBT3904-HF
MMBT3904-HF CAD Models
MMBT3904-HF Part Data Attributes
|
MMBT3904-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3904-HF
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |