Part Details for MMBT3904 by Fairchild Semiconductor Corporation
Overview of MMBT3904 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 810 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 5887 |
|
RFQ | ||
|
Bristol Electronics | 23318 |
|
RFQ | ||
|
Bristol Electronics | 927 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 50571 |
|
RFQ | ||
|
Bristol Electronics | 20881 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 100 |
|
$0.0384 / $0.0512 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 648 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 463 |
|
$0.0250 / $0.0750 | Buy Now |
Part Details for MMBT3904
MMBT3904 CAD Models
MMBT3904 Part Data Attributes
|
MMBT3904
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3904,235 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | MMBT3904 vs PMBT3904,235 |
SMBT3904E6433 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Siemens | MMBT3904 vs SMBT3904E6433 |
PMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904 vs PMBT3904 |
PMBS3904,215 | PMBS3904 - NPN general purpose transistor TO-236 3-Pin | NXP Semiconductors | MMBT3904 vs PMBS3904,215 |
MMBT3904 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904 vs MMBT3904 |
PMBT3904,215 | PMBT3904 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | MMBT3904 vs PMBT3904,215 |