Datasheets
MMBT3904 by:

TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal

Part Details for MMBT3904 by NXP Semiconductors

Overview of MMBT3904 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT3904

Part # Distributor Description Stock Price Buy
Bristol Electronics   16137
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 1060
  • 1 $0.0750
  • 68 $0.0500
  • 401 $0.0250
$0.0250 / $0.0750 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 7200
  • 1 $0.1280
  • 99 $0.0576
  • 869 $0.0384
$0.0384 / $0.1280 Buy Now
DISTI # SMC-MMBT3904
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5312
  • 100 $0.0095
  • 500 $0.0092
  • 1,000 $0.0080
$0.0080 / $0.0095 RFQ
Chip 1 Exchange INSTOCK 3140
RFQ

Part Details for MMBT3904

MMBT3904 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT3904 Part Data Attributes:

MMBT3904 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MMBT3904 NXP Semiconductors TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer NXP
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for MMBT3904

This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBT3904,215 MMBT3904 - NPN switching transistor TO-236 3-Pin NXP Semiconductors MMBT3904 vs MMBT3904,215
PMBT3904 TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors MMBT3904 vs PMBT3904
PMBT3904,235 PMBT3904 - NPN switching transistor TO-236 3-Pin NXP Semiconductors MMBT3904 vs PMBT3904,235
PMBT3904,215 PMBT3904 - NPN switching transistor TO-236 3-Pin NXP Semiconductors MMBT3904 vs PMBT3904,215
SMBT3904E6327 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC MMBT3904 vs SMBT3904E6327
BSR17A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs BSR17A
SMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Siemens MMBT3904 vs SMBT3904
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs MMBT3904
PMBS3904 TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors MMBT3904 vs PMBS3904
Part Number Description Manufacturer Compare
ZTX449M1TC Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs ZTX449M1TC
ZTX712SM Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs ZTX712SM
BC338-25ZL1 800mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC MMBT3904 vs BC338-25ZL1
ZTX756STOA Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs ZTX756STOA
UZTX603 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs UZTX603
ZTX652STZ Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs ZTX652STZ
ZTX652L Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs ZTX652L
BSR17A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs BSR17A
BC372PSTZ Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc MMBT3904 vs BC372PSTZ
PMBT3904,235 PMBT3904 - NPN switching transistor TO-236 3-Pin NXP Semiconductors MMBT3904 vs PMBT3904,235

MMBT3904 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3904 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3904 by NXP Semiconductors

  • Please alert me when MMBT3904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3904 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: