Datasheets
MMBT3904 by:

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Part Details for MMBT3904 by Nexperia

Overview of MMBT3904 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT3904

Part # Distributor Description Stock Price Buy
Bristol Electronics   4408
RFQ
Bristol Electronics   Min Qty: 89 1125
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
$0.0094 / $0.0563 Buy Now
Bristol Electronics   Min Qty: 89 14850
  • 89 $0.0563
  • 268 $0.0375
  • 935 $0.0094
  • 7,980 $0.0056
$0.0056 / $0.0563 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 3526
  • 1 $0.1280
  • 99 $0.0576
  • 869 $0.0384
$0.0384 / $0.1280 Buy Now

Part Details for MMBT3904

MMBT3904 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT3904 Part Data Attributes

MMBT3904 Nexperia
Buy Now Datasheet
Compare Parts:
MMBT3904 Nexperia Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description PLASTIC PACKAGE-3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for MMBT3904

This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSR17A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, YAGEO Corporation MMBT3904 vs BSR17A
933776000235 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB Nexperia MMBT3904 vs 933776000235
SMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG MMBT3904 vs SMBT3904
MMBT3904-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904 vs MMBT3904-13
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Secos Corporation MMBT3904 vs MMBT3904
PMBT3904TRL TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBT3904 vs PMBT3904TRL
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBT3904 vs MMBT3904
SST3904HZGT116 Small Signal Bipolar Transistor, ROHM Semiconductor MMBT3904 vs SST3904HZGT116
BSR17A_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs BSR17A_NL
MMBT3904 Small Signal Bipolar Transistor, Surge Components Inc MMBT3904 vs MMBT3904
Part Number Description Manufacturer Compare
BC372ZL1 TRANSISTOR 1000 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP General Purpose Small Signal onsemi MMBT3904 vs BC372ZL1
2N5089 Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Loras Industries Inc MMBT3904 vs 2N5089
MMBT3904 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation MMBT3904 vs MMBT3904
BSR17A Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Continental Device India Ltd MMBT3904 vs BSR17A
BC372RLRP Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-92, Motorola Semiconductor Products MMBT3904 vs BC372RLRP
SST6838T116 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN ROHM Semiconductor MMBT3904 vs SST6838T116
BC338-T/R TRANSISTOR 500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors MMBT3904 vs BC338-T/R
BSR17A NPN General Purpose Amplifier, 3000-REEL onsemi MMBT3904 vs BSR17A
BC372RL1 1000mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MMBT3904 vs BC372RL1
ZTX712SMTC Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated MMBT3904 vs ZTX712SMTC

MMBT3904 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3904 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3904 by Nexperia

  • Please alert me when MMBT3904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3904 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: