Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 3,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 13,837 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
23,134,254
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBT3904LT1G
MMBT3904LT1G
ON Semiconductor
Yes
Active
SOT-23
HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN
3
318-08
compliant
EAR99
8541.21.00.95
onsemi
0.57
0.2 A
40 V
SINGLE
30
TO-236AB
R-PDSO-G3
e3
1
1
3
150 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904LT3 Transistors | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | Motorola Semiconductor Products | MMBT3904LT1G vs MMBT3904LT3 |
BSR17A Transistors | Transistor, | Allegro MicroSystems LLC | MMBT3904LT1G vs BSR17A |
MMBT3904T/R7 Transistors | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904LT1G vs MMBT3904T/R7 |
FMMT3904TC Transistors | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904LT1G vs FMMT3904TC |
MMBT3904-13 Transistors | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3904LT1G vs MMBT3904-13 |