-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7337
|
Newark | Bipolar Transistor, Npn, 40V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi MMBT3904LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 154084 |
|
$0.0310 / $0.1160 | Buy Now |
DISTI #
83K0942
|
Newark | Bipolar Transistor, Npn, 40V Sot-23, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT3904LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
58M9145
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 40 V, 300 Mhz, 225 Mw, 200 Ma, 300 Rohs Compliant: Yes |Onsemi MMBT3904LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 506466 |
|
$0.0310 / $0.1170 | Buy Now |
DISTI #
MMBT3904LT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2022884 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
MMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 642000 |
|
$0.0080 / $0.0090 | Buy Now |
DISTI #
MMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904LT1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2139397 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
MMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
MMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904LT1G) RoHS: Compliant Min Qty: 90000 Package Multiple: 30000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
MMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: MMBT3904LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
863-MMBT3904LT1G
|
Mouser Electronics | Bipolar Transistors - BJT NPN GENERAL PURPOSE RoHS: Compliant | 923475 |
|
$0.0170 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT1G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904LT3G | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3904LT1G vs MMBT3904LT3G |
BSR17ATRL13 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904LT1G vs BSR17ATRL13 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3904LT1G vs MMBT3904-13 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | MMBT3904LT1G vs BSR17A |
FMMT3904TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | MMBT3904LT1G vs FMMT3904TA |
BC848BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | MMBT3904LT1G vs BC848BT216 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3904LT1G vs MMBT3904 |
PMBT3904TRL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | YAGEO Corporation | MMBT3904LT1G vs PMBT3904TRL |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904LT1G vs MMBT3904 |
MMBT3904T/R | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904LT1G vs MMBT3904T/R |