Part Details for MMBT3904LT3 by Freescale Semiconductor
Overview of MMBT3904LT3 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT3904LT3
MMBT3904LT3 CAD Models
MMBT3904LT3 Part Data Attributes
|
MMBT3904LT3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3904LT3
Freescale Semiconductor
TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |