Part Details for MMBT3904T-13 by Diodes Incorporated
Overview of MMBT3904T-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBT3904T-13
MMBT3904T-13 CAD Models
MMBT3904T-13 Part Data Attributes
|
MMBT3904T-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBT3904T-13
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904T-13
This table gives cross-reference parts and alternative options found for MMBT3904T-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904T-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904T-13 vs CMUT3904 |
MMBT3904T | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT3904T-13 vs MMBT3904T |
MMBT3904TT1G | 200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | MMBT3904T-13 vs MMBT3904TT1G |
MMBT3904T/R_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3904T-13 vs MMBT3904T/R_NL |
MMBT3904TT1 | 200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | MMBT3904T-13 vs MMBT3904TT1 |
MMBT3904T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | onsemi | MMBT3904T-13 vs MMBT3904T/R |
MMBT3904T | 200 mA, 40 V NPN Bipolar Junction Transistor, 3000-REEL | onsemi | MMBT3904T-13 vs MMBT3904T |
MMBT3904T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3904T-13 vs MMBT3904T |
MMBT3904T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBT3904T-13 vs MMBT3904T |