-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-MMBT3904VLCT-ND
|
DigiKey | TRANS NPN 40V 0.2A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7069 In Stock |
|
$0.0086 / $0.1200 | Buy Now |
DISTI #
MMBT3904VL
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
771-MMBT3904VL
|
Mouser Electronics | Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB RoHS: Compliant | 695918 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0060 | Buy Now |
DISTI #
MMBT3904VL
|
TTI | Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0086 | Buy Now |
DISTI #
MMBT3904VL
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
MMBT3904VL
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
MMBT3904VL
|
Avnet Asia | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 110000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMBT3904VL
|
Avnet Silica | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMBT3904VL
|
EBV Elektronik | Transistor GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R (Alt: MMBT3904VL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 50000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3904VL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBT3904VL
Nexperia
MMBT3904 - 40 V, 200 mA NPN switching transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3904VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KN3904S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | MMBT3904VL vs KN3904S |
2N3904T93 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | ROHM Semiconductor | MMBT3904VL vs 2N3904T93 |
2N3904APP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MMBT3904VL vs 2N3904APP |
2N4401/D27Z-J35Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3904VL vs 2N4401/D27Z-J35Z |
2N3904,126 | 2N3904 | NXP Semiconductors | MMBT3904VL vs 2N3904,126 |
933074540412 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | MMBT3904VL vs 933074540412 |
S-LMBT3904LT1G | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | MMBT3904VL vs S-LMBT3904LT1G |
2N3904TPE1 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | MMBT3904VL vs 2N3904TPE1 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Semitronics Corp | MMBT3904VL vs 2N3904 |
2N3904TAR | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD | onsemi | MMBT3904VL vs 2N3904TAR |