Part Details for MMBT3904WT1 by onsemi
Overview of MMBT3904WT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904WT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6292
|
Newark | Mmbt3904Wt1, Single Bipolar Transistors |Onsemi MMBT3904WT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 15778 |
|
RFQ | ||
|
Bristol Electronics | 3704 |
|
RFQ | ||
|
Bristol Electronics | 14398 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 680 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 987 |
|
$0.0420 / $0.0672 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 544 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 12622 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-323 | 11518 |
|
$0.0336 / $0.1680 | Buy Now |
Part Details for MMBT3904WT1
MMBT3904WT1 CAD Models
MMBT3904WT1 Part Data Attributes
|
MMBT3904WT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3904WT1
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904WT1
This table gives cross-reference parts and alternative options found for MMBT3904WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904WT1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBT3904WT1 vs MMBT3904WT1 |
PMST3904,115 | PMST3904 - NPN switching transistor@en-us SC-70 3-Pin | Nexperia | MMBT3904WT1 vs PMST3904,115 |
MMBT3904WT1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MMBT3904WT1 vs MMBT3904WT1 |
MMBT3904W_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904W_R1_00001 |
MMBT3904WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904WT/R13 |
MMBT3904WT3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-70, 3 PIN | onsemi | MMBT3904WT1 vs MMBT3904WT3 |
MMBT3904WT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBT3904WT1 vs MMBT3904WT1G |
PMST3904/T3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | MMBT3904WT1 vs PMST3904/T3 |
MMBT3904W_R1_10001 | Transistor, | PanJit Semiconductor | MMBT3904WT1 vs MMBT3904W_R1_10001 |
PMST3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | MMBT3904WT1 vs PMST3904 |