Part Details for MMBT3906,215 by NXP Semiconductors
Overview of MMBT3906,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBT3906,215-954-ND
|
DigiKey | NEXPERIA MMBT3906 - SMALL SIGNAL Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
83144 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Rochester Electronics | Nexperia MMBT3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 83144 |
|
$0.0195 / $0.0230 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
DISTI #
4276646
|
Farnell | RoHS: Compliant Min Qty: 31645 Container: Each | 0 |
|
$0.0162 | Buy Now |
Part Details for MMBT3906,215
MMBT3906,215 CAD Models
MMBT3906,215 Part Data Attributes
|
MMBT3906,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBT3906,215
NXP Semiconductors
MMBT3906 - PNP switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906,215
This table gives cross-reference parts and alternative options found for MMBT3906,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906,215 vs PMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3906,215 vs MMBT3906 |
PMBT3906,215 | PMBT3906 - PNP switching transistor TO-236 3-Pin | NXP Semiconductors | MMBT3906,215 vs PMBT3906,215 |
MMBT3906 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906,215 vs MMBT3906 |
PMBT3906T/R | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906,215 vs PMBT3906T/R |