-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP General Purpose Amplifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4940 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 3952 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 38400 |
|
$0.0158 / $0.1350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 4800 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
9846832RL
|
element14 Asia-Pacific | TRANSISTOR, PNP, 40V, SOT-23 RoHS: Compliant Min Qty: 150 Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
9846832
|
element14 Asia-Pacific | TRANSISTOR, PNP, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0326 / $0.0622 | Buy Now |
DISTI #
2323148
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Reel | 385974 |
|
$0.0213 / $0.0280 | Buy Now |
DISTI #
9846832
|
Farnell | TRANSISTOR, PNP, 40V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 44 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0290 / $0.1678 | Buy Now |
DISTI #
9846832RL
|
Farnell | TRANSISTOR, PNP, 40V, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906
onsemi
PNP General Purpose Amplifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906-13-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906 vs MMBT3906-13-F |
PMBT3906 | Small Signal Bipolar Transistor | Nexperia | MMBT3906 vs PMBT3906 |
PMBT3906TRL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906 vs PMBT3906TRL |
MMBT3906T | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | MMBT3906 vs MMBT3906T |
MMBT3906_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3906 vs MMBT3906_NL |
MMBT3906T-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906 vs MMBT3906T-7 |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | MMBT3906 vs MMBT3906 |
PMBT3906-TAPE-7 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | MMBT3906 vs PMBT3906-TAPE-7 |
CMPT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906 |
CMPT3906TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906TR |