Part Details for MMBT3906 by Rectron Semiconductor
Overview of MMBT3906 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18541546
|
Arrow Electronics | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 1 Package Multiple: 1 Date Code: 2334 Container: Cut Strips | Americas - 12854 |
|
$0.0186 / $0.0962 | Buy Now |
DISTI #
V36:1790_18541546
|
Arrow Electronics | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 3000 |
|
$0.0168 | Buy Now |
DISTI #
71263654
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 317 Package Multiple: 1 Date Code: 2334 | Americas - 12854 |
|
$0.0186 / $0.0506 | Buy Now |
DISTI #
64891912
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2234 | Americas - 6000 |
|
$0.0278 | Buy Now |
DISTI #
71263437
|
Verical | Trans GP BJT PNP 40V 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 3000 |
|
$0.0168 | Buy Now |
DISTI #
583-MMBT3906
|
Mouser Electronics | Bipolar Transistors - BJT SOT23 PNP 0.2A 40V G enPur RoHS: Compliant | 97816 |
|
$0.0200 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon |
6000 In Stock |
|
$0.0128 / $0.0199 | Buy Now |
|
Master Electronics | Small Signal Bipolar Transistor - 40V V(BR)CEO - 1-Element - PNP - Silicon |
6000 In Stock |
|
$0.0128 / $0.0200 | Buy Now |
Part Details for MMBT3906
MMBT3906 CAD Models
MMBT3906 Part Data Attributes
|
MMBT3906
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBT3906
Rectron Semiconductor
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rectron | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906
This table gives cross-reference parts and alternative options found for MMBT3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3906GTR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906GTR |
BSR18A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | MMBT3906 vs BSR18A |
MMBT3906L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906 vs MMBT3906L99Z |
SMBT3906E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906 vs SMBT3906E6327HTSA1 |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906 vs MMBT3906LT1 |
SST3906T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906 vs SST3906T216 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906 vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3906 vs MMBT3906 |
CMPT3906BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906 vs CMPT3906BK |
MMBT3906/S62Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | MMBT3906 vs MMBT3906/S62Z |