Part Details for MMBT3906K by Fairchild Semiconductor Corporation
Overview of MMBT3906K by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 1615 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 249 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 924 |
|
$0.0420 / $0.0672 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 1292 |
|
$0.0250 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 199 |
|
$0.5250 / $1.0500 | Buy Now |
|
Rochester Electronics | MMBT3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 865626 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBT3906K
MMBT3906K CAD Models
MMBT3906K Part Data Attributes
|
MMBT3906K
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBT3906K
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906K
This table gives cross-reference parts and alternative options found for MMBT3906K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3906K vs MMBT3906 |
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906K vs CMPT3906GBK |
MMBT3906LT3G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3906K vs MMBT3906LT3G |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT3906K vs MMBT3906LT1 |
CMPT3906GTR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906K vs CMPT3906GTR |
BC857BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906K vs BC857BT216 |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | MMBT3906K vs BSR18A-T |
MMBT3906S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906K vs MMBT3906S62Z |
MMBT3906-HIGH | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT3906K vs MMBT3906-HIGH |
MMBT3906LP-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | MMBT3906K vs MMBT3906LP-7 |