-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0960
|
Newark | Trans, Pnp, 40V, 0.2A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. MMBT3906LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1155 |
|
$0.0950 / $0.3550 | Buy Now |
DISTI #
MMBT3906LP-7DICT-ND
|
DigiKey | TRANS PNP 40V 0.2A 3DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80185 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
MMBT3906LP-7
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin X1-DFN T/R - Tape and Reel (Alt: MMBT3906LP-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0495 / $0.0590 | Buy Now |
DISTI #
MMBT3906LP-7
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin X1-DFN T/R - Tape and Reel (Alt: MMBT3906LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0491 / $0.0580 | Buy Now |
DISTI #
MMBT3906LP-7
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin X1-DFN T/R - Tape and Reel (Alt: MMBT3906LP-7) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-MMBT3906LP-7
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANS PNP RoHS: Compliant | 16681 |
|
$0.0590 / $0.3300 | Buy Now |
DISTI #
V72:2272_06702894
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 1000mW 3-Pin X1-DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 Container: Cut Strips | Americas - 444 |
|
$0.0590 / $0.3106 | Buy Now |
|
Future Electronics | MMBT39 Series PNP 1000 mW 40 V 200 mA SMT Small Signal Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0490 / $0.0547 | Buy Now |
|
Future Electronics | MMBT39 Series PNP 1000 mW 40 V 200 mA SMT Small Signal Transistor - DFN-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0490 / $0.0547 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy