-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3906LP-7BDICT-ND
|
DigiKey | TRANS PNP 40V 0.2A 3DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89848 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
MMBT3906LP-7B
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: MMBT3906LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0580 | Buy Now |
DISTI #
29AK0961
|
Newark | Trans, Pnp, 40V, 0.2A, 150Deg C, 1W Rohs Compliant: Yes |Diodes Inc. MMBT3906LP-7B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9780 |
|
$0.1120 / $0.3850 | Buy Now |
|
Future Electronics | MMBT3906LP Series PNP 40 V 200 mA SMT Small Signal Transistor - X1-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0765 / $0.0813 | Buy Now |
|
Future Electronics | MMBT3906LP Series PNP 40 V 200 mA SMT Small Signal Transistor - X1-DFN1006-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0765 / $0.0813 | Buy Now |
DISTI #
621-MMBT3906LP-7B
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Tran X1-DFN1006-3,10K RoHS: Compliant | 9025 |
|
$0.0760 / $0.3700 | Buy Now |
DISTI #
MMBT3906LP-7B
|
Avnet Asia | Transistor GP BJT PNP 40V 0.2A 3-Pin DFN T/R (Alt: MMBT3906LP-7B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3943283RL
|
element14 Asia-Pacific | TRANS, PNP, 40V, 0.2A, 150DEG C, 1W RoHS: Compliant Min Qty: 100 Container: Reel | 9780 |
|
$0.1000 / $0.1623 | Buy Now |
DISTI #
3943283
|
element14 Asia-Pacific | TRANS, PNP, 40V, 0.2A, 150DEG C, 1W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9780 |
|
$0.1000 / $0.3919 | Buy Now |
DISTI #
3943283
|
Farnell | TRANS, PNP, 40V, 0.2A, 150DEG C, 1W RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 9780 |
|
$0.0953 / $0.4292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy