Part Details for MMBT3906LT1 by Motorola Mobility LLC
Overview of MMBT3906LT1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 33245 |
|
$0.0048 / $0.0563 | Buy Now |
|
NexGen Digital | 14363 |
|
RFQ |
Part Details for MMBT3906LT1
MMBT3906LT1 CAD Models
MMBT3906LT1 Part Data Attributes
|
MMBT3906LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1
Motorola Mobility LLC
200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906LT1
This table gives cross-reference parts and alternative options found for MMBT3906LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906LT1 vs MMBT3906T/R |
PMBS3906,235 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | MMBT3906LT1 vs PMBS3906,235 |
SMBT3906E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Siemens | MMBT3906LT1 vs SMBT3906E6327 |
FMMTA70 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBT3906LT1 vs FMMTA70 |
PMBT3906/T3 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906LT1 vs PMBT3906/T3 |
MMBT3906T/R | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MMBT3906LT1 vs MMBT3906T/R |
BSR18A | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | MMBT3906LT1 vs BSR18A |
PMBS3906,215 | PMBS3906 - 40 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | MMBT3906LT1 vs PMBS3906,215 |
MMBT3906SL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906LT1 vs MMBT3906SL |
PMBS3906/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT3906LT1 vs PMBS3906/T3 |