Part Details for MMBT3906LT1 by onsemi
Overview of MMBT3906LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132666 |
|
RFQ | ||
|
Bristol Electronics | 7912 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 90767 |
|
RFQ | ||
|
Bristol Electronics | 25582 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 51025 |
|
$0.0045 / $0.0563 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 118720 |
|
$0.1024 / $0.2925 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 40820 |
|
$0.0065 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 2400 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-23 | 14867 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for MMBT3906LT1
MMBT3906LT1 CAD Models
MMBT3906LT1 Part Data Attributes
|
MMBT3906LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1
onsemi
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906LT1
This table gives cross-reference parts and alternative options found for MMBT3906LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3906LT1 vs MMBT3906 |
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906LT1 vs CMPT3906GBK |
MMBT3906LT3G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT3906LT1 vs MMBT3906LT3G |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT3906LT1 vs MMBT3906LT1 |
CMPT3906GTR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906LT1 vs CMPT3906GTR |
BC857BT216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906LT1 vs BC857BT216 |
BSR18A-T | 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | MMBT3906LT1 vs BSR18A-T |
MMBT3906S62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906LT1 vs MMBT3906S62Z |
MMBT3906-HIGH | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT3906LT1 vs MMBT3906-HIGH |
MMBT3906LP-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | Diodes Incorporated | MMBT3906LT1 vs MMBT3906LP-7 |