Part Details for MMBT3906LT1HTSA1 by Infineon Technologies AG
Overview of MMBT3906LT1HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906LT1HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3906LT1HTSA1CT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38412 In Stock |
|
$0.0378 / $0.3800 | Buy Now |
DISTI #
MMBT3906LT1HTSA1
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1HTSA1) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0461 | Buy Now |
DISTI #
726-MMBT3906LT1HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANS GP BJT PNP 40V 0.2A RoHS: Compliant | 33139 |
|
$0.0370 / $0.3000 | Buy Now |
|
Future Electronics | MMBT3906 Series PNP 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Future Electronics | MMBT3906 Series PNP 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Rochester Electronics | MMBT3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 192893 |
|
$0.0357 / $0.0420 | Buy Now |
DISTI #
MMBT3906LT1HTSA1
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1HTSA1) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0461 | Buy Now |
DISTI #
MMBT3906LT1HTSA1
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT1HTSA1) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0461 | Buy Now |
Part Details for MMBT3906LT1HTSA1
MMBT3906LT1HTSA1 CAD Models
MMBT3906LT1HTSA1 Part Data Attributes
|
MMBT3906LT1HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT1HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906LT1HTSA1
This table gives cross-reference parts and alternative options found for MMBT3906LT1HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT1HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906/D27Z-J18Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMBT3906LT1HTSA1 vs 2N3906/D27Z-J18Z |
2N3906/D74Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MMBT3906LT1HTSA1 vs 2N3906/D74Z |
PMBT3906/TE1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | MMBT3906LT1HTSA1 vs PMBT3906/TE1 |
934068425215 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | MMBT3906LT1HTSA1 vs 934068425215 |
MMBT3906RFG | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MMBT3906LT1HTSA1 vs MMBT3906RFG |
KN3906S | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | KEC | MMBT3906LT1HTSA1 vs KN3906S |
CMUT3906TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906LT1HTSA1 vs CMUT3906TR |
2N3906CSM | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | MMBT3906LT1HTSA1 vs 2N3906CSM |
PMBT3906/TE1R | PMBT3906 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT3906LT1HTSA1 vs PMBT3906/TE1R |
2N3906BU_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906LT1HTSA1 vs 2N3906BU_NL |