-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00077739
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2346 | Europe - 40000 |
|
$0.0094 / $0.0142 | Buy Now |
DISTI #
V72:2272_07301242
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1849 Container: Cut Strips | Americas - 3140 |
|
$0.0140 / $0.1198 | Buy Now |
DISTI #
2832-MMBT3906LT3GTR-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9470 In Stock |
|
$0.0800 | Buy Now |
DISTI #
MMBT3906LT3GOSCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
76838947
|
Verical | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2346 | Americas - 40000 |
|
$0.0087 / $0.0131 | Buy Now |
DISTI #
35654284
|
Verical | Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R Min Qty: 642 Package Multiple: 1 Date Code: 1849 | Americas - 3140 |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
MMBT3906LT3G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
MMBT3906LT3G
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3906LT3G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9470 Partner Stock |
|
$0.0657 / $0.0784 | Buy Now |
DISTI #
09R9450
|
Newark | Bipolar Transistor, Pnp -40V Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3906LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
98H0752
|
Newark | Bipolar Transistor, Pnp -40V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBT3906LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3906LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3906LT3G
onsemi
200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for MMBT3906LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3906GTR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906LT3G vs CMPT3906GTR |
BSR18A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | MMBT3906LT3G vs BSR18A |
MMBT3906L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3906LT3G vs MMBT3906L99Z |
SMBT3906E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | MMBT3906LT3G vs SMBT3906E6327HTSA1 |
MMBT3906LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906LT3G vs MMBT3906LT1 |
MMBT3906 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT3906LT3G vs MMBT3906 |
SST3906T216 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | MMBT3906LT3G vs SST3906T216 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906LT3G vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBT3906LT3G vs MMBT3906 |
CMPT3906BK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906LT3G vs CMPT3906BK |