Part Details for MMBT3906M-HF by Comchip Technology Corporation Ltd
Overview of MMBT3906M-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3906M-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
RFQ |
Part Details for MMBT3906M-HF
MMBT3906M-HF CAD Models
MMBT3906M-HF Part Data Attributes
|
MMBT3906M-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT3906M-HF
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906M-HF
This table gives cross-reference parts and alternative options found for MMBT3906M-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906M-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3906LT1H | Small Signal Bipolar Transistor | onsemi | MMBT3906M-HF vs MMBT3906LT1H |
MMBT3906-C | Small Signal Bipolar Transistor | Secos Corporation | MMBT3906M-HF vs MMBT3906-C |
MMST3906 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 40V; IC (A): 0.2A; HFE Min: 100; HFE Max: 300; VCE (V): 1V; IC (mA): 10mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 250 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT3906M-HF vs MMST3906 |
2N3906G-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBT3906M-HF vs 2N3906G-AB3-R |
MMBT3906 | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT3906M-HF vs MMBT3906 |
2N3906RLRAG | Small Signal Bipolar Transistor, | Rochester Electronics LLC | MMBT3906M-HF vs 2N3906RLRAG |
MMBT3906 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3906M-HF vs MMBT3906 |
MMBT3906 | Small Signal Bipolar Transistor, | NTE Electronics Inc | MMBT3906M-HF vs MMBT3906 |
2N3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | MMBT3906M-HF vs 2N3906 |